Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2225J000 | TDK | 120mA 2.2mH ±5% 60@252kHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17523781 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 120mA | - | 2.2mH | 800kHz | ±5% | 60@252kHz | - | 9Ω | ||
| Min: 1 Mult: 1 | 0 | CT9555F-680-TV | Central Semicon | 68uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17565509 | Plugin | Bag-packed | - | - | 68uH | - | ±15% | - | - | 46mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48G | API Delevan | 285mA 13uH ±2% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17492078 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 285mA | - | 13uH | 40MHz | ±2% | 65@2.5MHz | - | 1.2Ω | ||
| Min: 1 Mult: 1 | 0 | 5300-18-RC | BOURNS | 950mA 27uH ±10% 580mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17492308 | Plugin,D4.1xL12.7mm | Bag-packed | 950mA | - | 27uH | 8MHz | ±10% | - | 580mA | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | CPEX3635L-150MC | CODACA | 62A 15uH ±20% 71A Color Ring Inductors / Through Hole Inductors ROHS | C17498209 | - | Tray | 62A | - | 15uH | - | ±20% | - | 71A | 1.15mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1ER680L | Vishay Intertech | 1.3A 68uH ±15% 880mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17596257 | Plugin,D6.8xL17.8mm | Bag-packed | 1.3A | - | 68uH | - | ±15% | - | 880mA | 145mΩ | ||
| Min: 1 Mult: 1 | 0 | 1532B | Hammond | 1A 15uH ±10% 62@2.5MHz Plugin,D7.4xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17596782 | Plugin,D7.4xL22.2mm | Bag-packed | 1A | - | 15uH | 33MHz | ±10% | 62@2.5MHz | - | 170mΩ | ||
| Min: 1 Mult: 1 | 0 | 8250-181K-RC | BOURNS | 277mA 180uH ±10% 65@790kHz 85mA Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17597907 | Plugin,D4.2xL11.4mm | Bag-packed | 277mA | - | 180uH | 10MHz | ±10% | 65@790kHz | 85mA | 3.08Ω | ||
| Min: 1 Mult: 1 | 0 | CTHR5F-101K | Central Semicon | 7.5A 100uH ±10% 7A Color Ring Inductors / Through Hole Inductors ROHS | C17355347 | - | Bag-packed | 7.5A | - | 100uH | - | ±10% | - | 7A | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-180K | Central Semicon | 18uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17433025 | Plugin | Bag-packed | - | - | 18uH | - | ±10% | - | - | 58mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-221-TV | Central Semicon | 220uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17587093 | Plugin | Bag-packed | - | - | 220uH | - | ±15% | - | - | 83mΩ | ||
| Min: 1 Mult: 1 | 0 | AHC50-680M-RC | Allied Components International | 5A 68uH ±20% Plugin,D14.5xL35mm Color Ring Inductors / Through Hole Inductors ROHS | C17517309 | Plugin,D14.5xL35mm | Tray | 5A | - | 68uH | - | ±20% | - | - | 54mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-221K | Central Semicon | 320mA 220uH ±10% 200mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17493208 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 320mA | - | 220uH | 2.3MHz | ±10% | - | 200mA | 1.9Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-2J | API Delevan | 2.37A 160nH ±5% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17555904 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.37A | - | 160nH | 525MHz | ±5% | 50@25MHz | - | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-471-TH | Central Semicon | 470uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17425683 | Plugin,D=24.1mm | Bag-packed | - | - | 470uH | - | ±15% | - | - | 190mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-44G | API Delevan | 350mA 9.1uH ±2% 55@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17598452 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 350mA | - | 9.1uH | 50MHz | ±2% | 55@7.9MHz | - | 800mΩ | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | LGA0410-3R3KP52E | FH (Guangdong Fenghua Advanced Tech) | 3.3uH ±10% Plugin,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | C5120014 | Plugin,D4xL10.5mm | Tape & Reel (TR) | - | - | 3.3uH | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 78F331J-TR-RC | BOURNS | 100mA 330uH ±5% 60@790kHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17328551 | Plugin,D2.8xL7.1mm | Tray | 100mA | - | 330uH | 3.4MHz | ±5% | 60@790kHz | - | 11.1Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX2017L-7R6MC | CODACA | 34A 7.6uH ±20% 46A Color Ring Inductors / Through Hole Inductors ROHS | C17340682 | - | Tray | 34A | AEC-Q200 | 7.6uH | - | ±20% | - | 46A | 2.04mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-101K | Central Semicon | 630mA 100uH ±10% 1.2A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17341379 | Plugin,D6.8xL15.3mm | Bag-packed | 630mA | - | 100uH | 3MHz | ±10% | - | 1.2A | 210mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-7H | API Delevan | 1.79A 270nH ±3% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17338993 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.79A | - | 270nH | 400MHz | ±3% | 45@25MHz | - | 70mΩ | ||
| Min: 1 Mult: 1 | 0 | RFC20-181K-RC | Allied Components International | 580mA 180uH ±10% 70@790kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17269248 | Plugin,P=8.89mm | Box-packed | 580mA | - | 180uH | - | ±10% | 70@790kHz | - | 2.07Ω | ||
| Min: 1 Mult: 1 | 0 | IHD1BH121L | Vishay Intertech | 940mA 120uH ±15% 660mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17235169 | Plugin,D6.8xL17.8mm | Bag-packed | 940mA | - | 120uH | - | ±15% | - | 660mA | 283mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-335J | API Delevan | 510mA 3.3mH ±5% 310mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17236054 | Plugin,D11.6xL22.9mm | Bag-packed | 510mA | - | 3.3mH | - | ±5% | - | 310mA | 2.53Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-24H | API Delevan | 685mA 1.3uH ±3% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17291606 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 685mA | - | 1.3uH | 170MHz | ±3% | 33@7.9MHz | - | 480mΩ |