Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CTH8VF-470K | Central Semicon | 4A 47uH ±10% 1A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17595546 | Plugin,D11.4xL22.8mm | Bag-packed | 4A | - | 47uH | 7MHz | ±10% | - | 1A | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | IHDM1107BBEV4R3M20 | Vishay Intertech | 48A 4.3uH ±20% 164A Color Ring Inductors / Through Hole Inductors ROHS | C17636830 | - | Bag-packed | 48A | - | 4.3uH | 33MHz | ±20% | - | 164A | 1.3mΩ | ||
| Min: 1 Mult: 1 | 0 | CTHR3F-270K | Central Semicon | 7A 27uH ±10% 12A Color Ring Inductors / Through Hole Inductors ROHS | C17607849 | - | Bag-packed | 7A | - | 27uH | - | ±10% | - | 12A | 35mΩ | ||
| Min: 1 Mult: 1 | 0 | B78148S1102J009 | TDK | 1.2A 1uH ±5% 55@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17646568 | Plugin,D4xL9.2mm | Box-packed | 1.2A | - | 1uH | 205MHz | ±5% | 55@7.96MHz | - | 160mΩ | ||
| Min: 1 Mult: 1 | 0 | 10HCR-27 | API Delevan | 10A 27uH ±10% 15A Plugin,D28.6xL23.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17663642 | Plugin,D28.6xL23.8mm | Bag-packed | 10A | - | 27uH | - | ±10% | - | 15A | 18mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-680K | Central Semicon | 610mA 68uH ±10% 370mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17675451 | Plugin,D3.5xL10mm | Bag-packed | 610mA | - | 68uH | 4.3MHz | ±10% | - | 370mA | 530mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-330-TH | Central Semicon | 33uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17678179 | Plugin,D=24.1mm | Bag-packed | - | - | 33uH | - | ±15% | - | - | 24mΩ | ||
| Min: 1 Mult: 1 | 0 | AIAP-02-221K | Abracon LLC | 860mA 220uH ±10% Plugin,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS | C17466345 | Plugin,D6.4xL14mm | Bag-packed | 860mA | - | 220uH | - | ±10% | - | - | 430mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-6R8K | Central Semicon | 1.6A 6.8uH ±10% 1.2A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17417845 | Plugin,D3.5xL10mm | Bag-packed | 1.6A | - | 6.8uH | 44MHz | ±10% | - | 1.2A | 80mΩ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | B78148S1564J000 | TDK | 160mA 560uH ±5% 60@796kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17427985 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 160mA | - | 560uH | 2MHz | ±5% | 60@796kHz | - | 8.8Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144A2686J000 | TDK | 25mA 68mH ±5% 40@79.6kHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17431705 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 25mA | - | 68mH | 150kHz | ±5% | 40@79.6kHz | - | 290Ω | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-472K | Central Semicon | 400mA 4.7mH ±10% 390mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17421867 | Plugin,D11.4xL22.8mm | Bag-packed | 400mA | - | 4.7mH | 500kHz | ±10% | - | 390mA | 3.2Ω | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-151K | Central Semicon | 410mA 150uH ±10% 250mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17393532 | Plugin,D3.5xL10mm | Bag-packed | 410mA | - | 150uH | 3.2MHz | ±10% | - | 250mA | 1.2Ω | ||
| Min: 1 Mult: 1 | 0 | B78148E1333J009 | TDK | 1.05A 33uH ±5% 40@100kHz 1A Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17299181 | Plugin,D4xL9.5mm | Box-packed | 1.05A | - | 33uH | 9MHz | ±5% | 40@100kHz | 1A | 550mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-180K | Central Semicon | 1.1A 18uH ±10% 710mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17460299 | Plugin,D3.5xL10mm | Bag-packed | 1.1A | - | 18uH | 10MHz | ±10% | - | 710mA | 160mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-181-TH | Central Semicon | 180uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17394106 | Plugin,D=24.1mm | Bag-packed | - | - | 180uH | - | ±15% | - | - | 75mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1BH471L | Vishay Intertech | 490mA 470uH ±15% 340mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17394135 | Plugin,D6.8xL17.8mm | Bag-packed | 490mA | - | 470uH | - | ±15% | - | 340mA | 1.03Ω | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-2R2M | Central Semicon | 2.2uH ±20% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17420976 | Plugin | Bag-packed | - | - | 2.2uH | - | ±20% | - | - | 26mΩ | ||
| Min: 1 Mult: 1 | 0 | 3HCR-5 | API Delevan | 3A 5uH ±10% 19A Plugin,D15.9xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17403052 | Plugin,D15.9xL22.2mm | Bag-packed | 3A | - | 5uH | - | ±10% | - | 19A | 15mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1RR1R8L | Vishay Intertech | 4.6A 1.8uH ±15% 5.2A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17403220 | Plugin,D6.8xL17.8mm | Bag-packed | 4.6A | - | 1.8uH | - | ±15% | - | 5.2A | 12mΩ | ||
| Min: 1 Mult: 1 | 0 | B78148E1683J009 | TDK | 780mA 68uH ±5% 45@100kHz 720mA Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17353102 | Plugin,D4xL9.5mm | Box-packed | 780mA | - | 68uH | 6.5MHz | ±5% | 45@100kHz | 720mA | 900mΩ | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-180K | Central Semicon | 18uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17433025 | Plugin | Bag-packed | - | - | 18uH | - | ±10% | - | - | 58mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144A2475A000 | TDK | 90mA 4.7mH ±3% 60@252kHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17491216 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 90mA | - | 4.7mH | 500kHz | ±3% | 60@252kHz | - | 20Ω | ||
| Min: 1 Mult: 1 | 0 | CTVFW2724F-100M | Central Semicon | 26A 10uH ±20% 34A Color Ring Inductors / Through Hole Inductors ROHS | C17403182 | - | Bag-packed | 26A | - | 10uH | - | ±20% | - | 34A | 2.6mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48G | API Delevan | 285mA 13uH ±2% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17492078 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 285mA | - | 13uH | 40MHz | ±2% | 65@2.5MHz | - | 1.2Ω |