Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Ratings
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Ratings
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 78FR39K | BOURNS | 700mA 390nH ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C19326448 | Plugin,D2.8xL7.1mm | Bag-packed | 700mA | 390nH | 320MHz | ±10% | 40@25MHz | 90mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | 70F752AF | BOURNS | 33mA 75mH ±5% 53@79kHz Plugin,D10.9xL16mm Color Ring Inductors / Through Hole Inductors ROHS | C19437710 | Plugin,D10.9xL16mm | Bag-packed | 33mA | 75mH | 174kHz | ±5% | 53@79kHz | 222Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | GL2R0KA7B250 | Kyocera AVX | 250mA 2uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C19443837 | - | Bag-packed | 250mA | 2uH | - | ±10% | - | 1.45Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | 5300-48 | BOURNS | 54mA 8.2mH ±10% Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C19351474 | Plugin,D4.1xL12.7mm | Bag-packed | 54mA | 8.2mH | 290kHz | ±10% | - | 68Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | CAL45TB220K | Taiyo Yuden | 1.2A 22uH ±10% Plugin,D4.4xL8mm Color Ring Inductors / Through Hole Inductors ROHS | C19357982 | Plugin,D4.4xL8mm | Bag-packed | 1.2A | 22uH | - | ±10% | - | 280mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | 5800-221-TR-RC | BOURNS | 500mA 220uH ±10% Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C19440663 | Plugin,D7xL17.8mm | Bag-packed | 500mA | 220uH | - | ±10% | - | 580mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | IMS05BH1R2K | Vishay Intertech | 895mA 1.2uH ±10% 44@7.9MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C19441661 | Plugin,D4.1xL10.4mm | Bag-packed | 895mA | 1.2uH | 130MHz | ±10% | 44@7.9MHz | 100mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-221K-RC | Allied Components International | 490mA 220uH ±10% 50@790kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C20268285 | Plugin,P=8.89mm | Bag-packed | 490mA | 220uH | - | ±10% | 50@790kHz | 2.105Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-5R6K-RC | Allied Components International | 2.8A 5.6uH ±10% 38@7.9MHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C20268295 | Plugin,P=8.89mm | Bag-packed | 2.8A | 5.6uH | - | ±10% | 38@7.9MHz | 92mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | CPEX2022L-5R2MC | CODACA | 48A 5.2uH ±20% 60A Color Ring Inductors / Through Hole Inductors ROHS | C17460933 | - | Tray | 48A | 5.2uH | - | ±20% | - | 1.12mΩ | AEC-Q200 | 60A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | B78148S1104J000 | TDK | 370mA 100uH ±5% 70@796kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17474157 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 370mA | 100uH | 5MHz | ±5% | 70@796kHz | 1.7Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | CPEX3231A-270MC | CODACA | 41.4A 27uH ±20% 43A Color Ring Inductors / Through Hole Inductors ROHS | C17525977 | - | Tray | 41.4A | 27uH | - | ±20% | - | 1.86mΩ | - | 43A | ||
| Min: 1 Mult: 1 | 0 | IHD3ER470L | Vishay Intertech | 4A 47uH ±15% 2.5A Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17455155 | Plugin,D11.7xL22.9mm | Bag-packed | 4A | 47uH | - | ±15% | - | 34mΩ | - | 2.5A | ||
| Min: 1 Mult: 1 | 0 | 4590R-155J | API Delevan | 750mA 1.5mH ±5% 460mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17455715 | Plugin,D11.6xL22.9mm | Bag-packed | 750mA | 1.5mH | - | ±5% | - | 1.18Ω | - | 460mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | B78148S1183K000 | TDK | 580mA 18uH ±10% 60@2.52MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17354814 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 580mA | 18uH | 17MHz | ±10% | 60@2.52MHz | 670mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-3F | API Delevan | 2.285A 180nH ±1% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17443670 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.285A | 180nH | 500MHz | ±1% | 50@25MHz | 43mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | IHD1BH180L | Vishay Intertech | 2.4A 18uH ±15% 1.7A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17353724 | Plugin,D6.8xL17.8mm | Bag-packed | 2.4A | 18uH | - | ±15% | - | 44mΩ | - | 1.7A | ||
| Min: 1 Mult: 1 | 0 | CT9555F-180-TH | Central Semicon | 18uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17354024 | Plugin,D=24.1mm | Bag-packed | - | 18uH | - | ±15% | - | 9mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-331-TV | Central Semicon | 330uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17516598 | Plugin | Bag-packed | - | 330uH | - | ±15% | - | 100mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-100K-RC | Allied Components International | 2.1A 10uH ±10% 80@7.9MHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17555835 | Plugin,P=8.89mm | Box-packed | 2.1A | 10uH | - | ±10% | 80@7.9MHz | 119mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | CPEX2022L-100MC | CODACA | 35A 10uH ±20% 44A Color Ring Inductors / Through Hole Inductors ROHS | C17497445 | - | Tray | 35A | 10uH | - | ±20% | - | 2.11mΩ | AEC-Q200 | 44A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-2R2K | Central Semicon | 2.6A 2.2uH ±10% 2A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17503777 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 2.6A | 2.2uH | 130MHz | ±10% | - | 30mΩ | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-14G | API Delevan | 1.315A 510nH ±2% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17591752 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.315A | 510nH | 300MHz | ±2% | 45@25MHz | 130mΩ | - | - | ||
| Min: 1 Mult: 1 | 0 | CPEX3635L-4R7MC | CODACA | 120A 4.7uH ±20% 126A Color Ring Inductors / Through Hole Inductors ROHS | C17591877 | - | Tray | 120A | 4.7uH | - | ±20% | - | 0.36mΩ | - | 126A | ||
| Min: 1 Mult: 1 | 0 | CPEX2622L-2R2MC | CODACA | 79A 2.2uH ±20% 120A Color Ring Inductors / Through Hole Inductors ROHS | C17592567 | - | Tray | 79A | 2.2uH | - | ±20% | - | 0.43mΩ | AEC-Q200 | 120A |