Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5300-39-RC | BOURNS | 130mA 1.5mH ±10% 78mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17677027 | Plugin,D4.1xL12.7mm | Bag-packed | 130mA | - | 1.5mH | 760kHz | ±10% | 78mA | - | 12Ω | ||
| Min: 1 Mult: 1 | 0 | CTHR3F-50K | Central Semicon | 10A 5uH ±10% 25A Color Ring Inductors / Through Hole Inductors ROHS | C17645569 | - | Bag-packed | 10A | - | 5uH | - | ±10% | 25A | - | 15mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-24G | API Delevan | 685mA 1.3uH ±2% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17647031 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 685mA | - | 1.3uH | 170MHz | ±2% | - | 33@7.9MHz | 480mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-182K | Central Semicon | 120mA 1.8mH ±10% 71mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17651906 | Plugin,D3.5xL10mm | Bag-packed | 120mA | - | 1.8mH | 720kHz | ±10% | 71mA | - | 14Ω | ||
| Min: 1 Mult: 1 | 0 | B82500C0000A005 | TDK | 500mA 820uH ±20% Plugin,D10xL32mm Color Ring Inductors / Through Hole Inductors ROHS | C17653656 | Plugin,D10xL32mm | Bag-packed | 500mA | - | 820uH | 3MHz | ±20% | - | - | 2.5Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX2020A-220MC | CODACA | 22uH ±20% 21A Color Ring Inductors / Through Hole Inductors ROHS | C17628287 | - | Tray | - | - | 22uH | - | ±20% | 21A | - | 5.4mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-44H | API Delevan | 350mA 9.1uH ±3% 55@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17695558 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 350mA | - | 9.1uH | 50MHz | ±3% | - | 55@7.9MHz | 800mΩ | ||
| Min: 1 Mult: 1 | 0 | B82144A2104J009 | TDK | 600mA 100uH ±5% 50@796kHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17697443 | Plugin,D5.2xL12mm | Box-packed | 600mA | - | 100uH | 3.5MHz | ±5% | - | 50@796kHz | 700mΩ | ||
| Min: 1 Mult: 1 | 0 | 78F2R7K-RC | BOURNS | 595mA 2.7uH ±10% 50@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17651690 | Plugin,D2.8xL7.1mm | Bag-packed | 595mA | - | 2.7uH | 95MHz | ±10% | - | 50@7.9MHz | 280mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1BH330L | Vishay Intertech | 1.8A 33uH ±15% 1.3A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17643096 | Plugin,D6.8xL17.8mm | Bag-packed | 1.8A | - | 33uH | - | ±15% | 1.3A | - | 75mΩ | ||
| Min: 1 Mult: 1 | 0 | CPAG2222-1R9MC | CODACA | 57A 1.9uH ±20% 113A Color Ring Inductors / Through Hole Inductors ROHS | C17643191 | - | Tray | 57A | AEC-Q200 | 1.9uH | - | ±20% | 113A | - | 0.8mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-821K | Central Semicon | 170mA 820uH ±10% 100mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17677184 | Plugin,D3.5xL10mm | Bag-packed | 170mA | - | 820uH | 1.1MHz | ±10% | 100mA | - | 7.1Ω | ||
| Min: 1 Mult: 1 | 0 | CTCHCFW2630F-330M | Central Semicon | 20A 33uH ±20% 24A Color Ring Inductors / Through Hole Inductors ROHS | C17687894 | - | Bag-packed | 20A | - | 33uH | - | ±20% | 24A | - | 4.8mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-561-TV | Central Semicon | 560uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17641270 | Plugin | Bag-packed | - | - | 560uH | - | ±15% | - | - | 210mΩ | ||
| Min: 1 Mult: 1 | 0 | CTHR3F-151K | Central Semicon | 5A 150uH ±10% 5A Color Ring Inductors / Through Hole Inductors ROHS | C17528698 | - | Bag-packed | 5A | - | 150uH | - | ±10% | 5A | - | 75mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-8J | API Delevan | 1.675A 300nH ±5% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17353413 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.675A | - | 300nH | 380MHz | ±5% | - | 45@25MHz | 80mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-2H | API Delevan | 2.37A 160nH ±3% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17533112 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.37A | - | 160nH | 525MHz | ±3% | - | 50@25MHz | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | 8230-34-RC | BOURNS | 350mA 3.9uH ±10% 45@7.9MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17539620 | Plugin,D3xL7.6mm | Bag-packed | 350mA | - | 3.9uH | 82MHz | ±10% | - | 45@7.9MHz | 1Ω | ||
| Min: 1 Mult: 1 | 0 | CTVFW2724F-220M | Central Semicon | 26A 22uH ±20% 14.7A Color Ring Inductors / Through Hole Inductors ROHS | C17540370 | - | Bag-packed | 26A | - | 22uH | - | ±20% | 14.7A | - | 2.6mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-32H | API Delevan | 355mA 3uH ±3% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17340212 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 355mA | - | 3uH | 115MHz | ±3% | - | 33@7.9MHz | 1.8Ω | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-1R8K | Central Semicon | 2.9A 1.8uH ±10% 2.1A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17329767 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 2.9A | - | 1.8uH | 150MHz | ±10% | 2.1A | - | 20mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-560K | Central Semicon | 650mA 56uH ±10% 400mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17639725 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 650mA | - | 56uH | 5.8MHz | ±10% | 400mA | - | 470mΩ | ||
| Min: 1 Mult: 1 | 0 | IH05EB270K | Vishay Intertech | 9A 27uH ±10% 13A Plugin,D21.3xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17196011 | Plugin,D21.3xL22.2mm | Bag-packed | 9A | - | 27uH | - | ±10% | 13A | - | 25mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-392J | API Delevan | 9.75A 3.9uH ±5% 8.2A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17196926 | Plugin,D11.6xL22.9mm | Bag-packed | 9.75A | - | 3.9uH | - | ±5% | 8.2A | - | 7mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-476K | API Delevan | 140mA 47mH ±10% 90mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17206106 | Plugin,D11.6xL22.9mm | Bag-packed | 140mA | - | 47mH | - | ±10% | 90mA | - | 33.7Ω |