Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | A-H1-R500-F1-K2-0.1 | Isabellenhuette | 500mΩ 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C7058813 | SIP-4 | Tray | 500mΩ | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | PBH-2R20-F1-5.0 | Isabellenhuette | 2.2Ω 10W ±50ppm/℃ ±5% TO-247 Through Hole Resistors ROHS | C6141591 | TO-247 | Tray | 2.2Ω | 10W | ±50ppm/℃ | ±5% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-R270-F1-1.0 | Isabellenhuette | 270mΩ 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C6141597 | TO-247 | Tray | 270mΩ | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | A-H1-R200-F1-K2-0.1 | Isabellenhuette | 200mΩ 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C5932488 | SIP-4 | Tray | 200mΩ | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | PBH-R022-F1-0.5 | Isabellenhuette | 22mΩ 10W ±50ppm/℃ ±0.5% TO-247 Through Hole Resistors ROHS | C6141593 | TO-247 | Tray | 22mΩ | 10W | ±50ppm/℃ | ±0.5% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-1R00-F1-0.5 | Isabellenhuette | 1Ω 10W ±30ppm/℃ ±0.5% SIP-4 Through Hole Resistors ROHS | C6141650 | SIP-4 | Tray | 1Ω | 10W | ±30ppm/℃ | ±0.5% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-R0036-F1-1.0 | Isabellenhuette | 3.6mΩ 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C6352572 | TO-247 | Tray | 3.6mΩ | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | A-H2-R500-F1-K2-1.0 | Isabellenhuette | 500mΩ 10W ±30ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C6486309 | SIP-4 | Tray | 500mΩ | 10W | ±30ppm/℃ | ±1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | A-H1-R001-F1-K2-1.0 | Isabellenhuette | 1mΩ 10W ±30ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C6113862 | SIP-4 | Tray | 1mΩ | 10W | ±30ppm/℃ | ±1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R005-F1-0.5 | Isabellenhuette | 5mΩ 10W ±75ppm/℃ ±0.5% SIP-4 Through Hole Resistors ROHS | C6141655 | SIP-4 | Tray | 5mΩ | 10W | ±75ppm/℃ | ±0.5% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-2R20-F1-1.0 | Isabellenhuette | 2.2Ω 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C6352570 | TO-247 | Tray | 2.2Ω | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-10R0-F1-1.0 | Isabellenhuette | 10Ω 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C6729988 | TO-247 | Tray | 10Ω | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R001-F1-1.0 | Isabellenhuette | 1mΩ 10W ±75ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C6626957 | SIP-4 | Tray | 1mΩ | 10W | ±75ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-20R0-F1-1.0 | Isabellenhuette | 20Ω 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C7024888 | TO-247 | Tray | 20Ω | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-100R-F1-1.0 | Isabellenhuette | 100Ω 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C7325010 | TO-247 | Tray | 100Ω | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R033-F1-1.0 | Isabellenhuette | 33mΩ 10W ±30ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C7325059 | SIP-4 | Tray | 33mΩ | 10W | ±30ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-6R80-F1-1.0 | Isabellenhuette | 6.8Ω 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C7256318 | TO-247 | Tray | 6.8Ω | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBH-R100-F1-1.0 | Isabellenhuette | 100mΩ 10W ±50ppm/℃ ±1% TO-247 Through Hole Resistors ROHS | C7256323 | TO-247 | Tray | 100mΩ | 10W | ±50ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R0005-F1-1.0 | Isabellenhuette | 0.5mΩ 10W ±75ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C7256374 | SIP-4 | Tray | 0.5mΩ | 10W | ±75ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R001-F1-5.0 | Isabellenhuette | 1mΩ 10W ±75ppm/℃ ±5% SIP-4 Through Hole Resistors ROHS | C7256377 | SIP-4 | Tray | 1mΩ | 10W | ±75ppm/℃ | ±5% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | PBV-R500-F1-1.0 | Isabellenhuette | 500mΩ 10W ±30ppm/℃ ±1% SIP-4 Through Hole Resistors ROHS | C7256385 | SIP-4 | Tray | 500mΩ | 10W | ±30ppm/℃ | ±1% | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | A-H2-R002-F1-K2-0.1 | Isabellenhuette | 2mΩ 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C6850244 | SIP-4 | Tray | 2mΩ | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | A-H2-R200-F1-K2-0.1 | Isabellenhuette | 200mΩ 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C5541762 | SIP-4 | Tray | 200mΩ | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | A-H1-R050-F1-K2-0.1 | Isabellenhuette | 50mΩ 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C5541756 | SIP-4 | Tray | 50mΩ | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ | |||
Min: 1 Mult: 1 | 0 | A-H2-20R0-F1-K2-0.1 | Isabellenhuette | 20Ω 10W ±30ppm/℃ ±0.1% SIP-4 Through Hole Resistors ROHS | C5541759 | SIP-4 | Tray | 20Ω | 10W | ±30ppm/℃ | ±0.1% | -55℃~+140℃ |