Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
687
(0+673+14)In Stock
View marketplace suppliers’ inventory
| MOC3020M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C86911 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
685
(0+685+0)In Stock | CT3083(S)(T1) | CT Micro International | 60mA 800V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C191854 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
680
(0+0+680)In Stock | AT3022-CuH-SE | AOTE | 100mA 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C20612726 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 400V | 1.15V | None | Two-way thyristor | -55℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
680
(0+0+680)In Stock | MOC3023S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472384 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 400V | 1.15V | - | Two-way thyristor | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
660
(0+0+660)In Stock | MOC3063SMT&R | Isocom Components | SMD-6P Triac, SCR Output Optoisolators ROHS | C6178020 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
654
(0+654+0)In Stock | MOC3023SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433452 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
652
(0+652+0)In Stock | MOC3041M | Isocom Components | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433455 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
650
(0+260+390)In Stock | KMOC3023 | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136463 | DIP-6 | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+115℃ | |||
Min: 5 Mult: 5 |
645
(0+0+645)In Stock | KL3023 | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943591 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
643
(0+0+643)In Stock
View marketplace suppliers’ inventory
| MOC3062SR2VM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899837 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
640
(0+0+640)In Stock | MOC3020S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472381 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 400V | 1.15V | - | Two-way thyristor | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
620
(0+0+620)In Stock | MOC3051SM | AOTE | 100mA 60mA 600V 1.23V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C22373368 | SMD-6P | Tape & Reel (TR) | - | 5kV | 100mA | 60mA | 600V | 1.23V | None | Two-way thyristor | -55℃~+110℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
574
(0+574+0)In Stock
View marketplace suppliers’ inventory
| MOC3063SR2VM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C258261 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
560
(0+0+560)In Stock | EL3023-V | Everlight Elec | 60mA 400V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C3034994 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 400V | 1.18V | None | - | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
555
(0+0+555)In Stock | KL3081M | Kinglight | 800V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943666 | DIP-6 | Tube-packed | - | 5kV | - | - | 800V | 1.5V | - | - | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
553
(0+0+553)In Stock
View marketplace suppliers’ inventory
| MOC3083SR2VM | onsemi | 60mA 800V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899867 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
550
(0+0+550)In Stock | OR-MOC3053(L)S-TA1 | Orient | DIP-6 Triac, SCR Output Optoisolators ROHS | C23442323 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
545
(0+357+188)In Stock
View marketplace suppliers’ inventory
| TLP160G(TPL,U,F) | TOSHIBA | 70mA 20mA 400V 1.15V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C2848498 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 20mA | 400V | 1.15V | None | Two-way thyristor | -25℃~+85℃ | |||
Min: 5 Mult: 5 |
540
(0+540+0)In Stock | MOC3020 | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C6177900 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
520
(0+0+520)In Stock | MOC3063 | KTP | DIP-6 Triac, SCR Output Optoisolators ROHS | C41379065 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
513
(0+483+30)In Stock | EL3052(P5) | Everlight Elec | DIP-5 Triac, SCR Output Optoisolators ROHS | C3040233 | DIP-5 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
505
(0+0+505)In Stock | CYMOC3081S(TP1) | OCIC | SOP-6 Triac, SCR Output Optoisolators ROHS | C7589063 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
500
(0+500+0)In Stock | TLP268J(E | TOSHIBA | 30mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C6553530 | SOIC-4-175mil | Tube-packed | 1 | 3.75kV | - | 30mA | 600V | 1.27V | Yes | - | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
|
500
(0+500+0)In Stock
View marketplace suppliers’ inventory
| TLP3052A(D4TP1,F(O | TOSHIBA | Triac, SCR Output Optoisolators ROHS | C28260533 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
490
(0+0+490)In Stock | KL3041S1-TA | Kinglight | 400V 1.5V SMD-6 Triac, SCR Output Optoisolators ROHS | C19943696 | SMD-6 | Tape & Reel (TR) | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ |