Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Load Voltage
|
Forward Voltage
|
Operating Temperature
|
Number of Outputs
|
RMS On-State Current(It(rms))
|
Forward Current
|
Zero Crossing Circuit
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Load Voltage
|
Forward Voltage
|
Operating Temperature
|
Number of Outputs
|
RMS On-State Current(It(rms))
|
Forward Current
|
Zero Crossing Circuit
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
490
(0+490+0)In Stock | KL3041S1-TA | Kinglight | 400V 1.5V SMD-6 Triac, SCR Output Optoisolators ROHS | C19943696 | SMD-6 | Tape & Reel (TR) | 5kV | 400V | 1.5V | -55℃~+100℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
474
(0+474+0)In Stock
View marketplace suppliers’ inventory
| MOC3023SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899793 | SMD-6P | Tape & Reel (TR) | 4.17kV | 400V | 1.15V | -40℃~+85℃ | 1 | - | 60mA | None | Two-way thyristor | ||
| Min: 6 Mult: 6 |
451
(270+181+0)In Stock | OR-MOC3043 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C3031043 | DIP-6 | Tube-packed | 5kV | 400V | 1.2V | -40℃~+110℃ | 1 | - | 50mA | Yes | Two-way thyristor | ||
| Min: 1 Mult: 1 |
410
(0+410+0)In Stock | EL3023-V | Everlight Elec | 60mA 400V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C3034994 | DIP-6 | Tube-packed | 5kV | 400V | 1.18V | -55℃~+100℃ | 1 | - | 60mA | None | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
385
(0+385+0)In Stock | CYMOC3021S(TP1) | OCIC | 100mA 60mA 400V 1.18V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C970350 | SOP-6-2.54mm | Tape & Reel (TR) | 5kV | 400V | 1.18V | -55℃~+100℃ | 1 | 100mA | 60mA | None | Two-way thyristor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
370
(0+370+0)In Stock | CT3021(S)(T1) | CT Micro International | 60mA 400V 1.5V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C191841 | SMD-6P | Tape & Reel (TR) | 5kV | 400V | 1.5V | -55℃~+100℃ | 1 | - | 60mA | None | Two-way thyristor | ||
| Min: 5 Mult: 5 |
358
(0+358+0)In Stock | MOC3081M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842968 | DIP-6 | Tube-packed | 5kV | 800V | 1.5V | -55℃~+100℃ | 1 | 100mA | 60mA | Yes | Two-way thyristor | ||
| Min: 1 Mult: 1 |
332
(332+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3081SM | Isocom Components | 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433463 | SMD-6P | Tube-packed | 5.3kV | 800V | 1.2V | -30℃~+100℃ | 1 | - | 50mA | Yes | Two-way thyristor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
327
(0+327+0)In Stock | KMOC3041S TL | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C920680 | SMD-5P | Tape & Reel (TR) | 5.3kV | 400V | 1.2V | -40℃~+115℃ | 1 | 100mA | 50mA | Yes | Two-way thyristor | ||
| Min: 1 Mult: 1 |
304
(294+10+0)In Stock
View marketplace suppliers’ inventory
| MOC3011M | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C232860 | DIP-6 | Tube-packed | 4.17kV | 250V | 1.15V | -40℃~+85℃ | 1 | - | 60mA | None | Two-way thyristor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
295
(295+0+0)In Stock | EL3023S(TA) | Everlight Elec | 60mA 400V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C4749154 | SMD-6P | Tape & Reel (TR) | 5kV | 400V | 1.18V | -55℃~+100℃ | 1 | - | 60mA | None | - | ||
| Min: 1 Mult: 1 |
273
(0+273+0)In Stock | MOC3042SM | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C606032 | DIP-6 | Tube-packed | 4.17kV | 400V | 1.25V | -40℃~+85℃ | 1 | - | 60mA | Yes | Two-way thyristor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
269
(0+269+0)In Stock | MOC3022SM | UMW(Youtai Semiconductor Co., Ltd.) | SOP-6-6.5mm Triac, SCR Output Optoisolators ROHS | C3014299 | SOP-6-6.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
258
(258+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3081SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C112418 | SOP-6-2.54mm | Tape & Reel (TR) | 4.17kV | 800V | 1.3V | -40℃~+85℃ | 1 | - | 60mA | Yes | Two-way thyristor | ||
| Min: 5 Mult: 5 |
255
(255+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3043SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433458 | SMD-6P | Tube-packed | 5.3kV | 400V | 1.2V | -40℃~+100℃ | 1 | - | 50mA | Yes | Two-way thyristor | ||
| Min: 5 Mult: 5 |
253
(5+248+0)In Stock | MOC3052-A | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C133136 | DIP-5 | Tube-packed | 5kV | 600V | 1.2V | -50℃~+100℃ | 1 | - | 50mA | None | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
252
(1+251+0)In Stock | MOC3011SR2M | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899774 | SMD-6P | Tape & Reel (TR) | 4.17kV | 250V | 1.15V | -40℃~+85℃ | 1 | - | 60mA | None | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
246
(246+0+0)In Stock
View marketplace suppliers’ inventory
| TLP161J(TPL,U,C,F) | TOSHIBA | 70mA 50mA 600V 1.15V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C48237 | SOP-4-2.54mm | Tape & Reel (TR) | 2.5kV | 600V | 1.15V | -40℃~+100℃ | 1 | 70mA | 50mA | Yes | Two-way thyristor | ||
| Min: 6 Mult: 6 |
229
(0+229+0)In Stock | OR-MOC3023 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370895 | DIP-6 | Tube-packed | 5kV | 400V | 1.2V | -40℃~+100℃ | 1 | - | 50mA | None | Two-way thyristor | ||
| Min: 5 Mult: 5 |
210
(0+210+0)In Stock | MOC3063M | AOTE | 100mA 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612615 | DIP-6 | Tube-packed | 5kV | 600V | 1.3V | -55℃~+110℃ | 1 | 100mA | 60mA | Yes | Two-way thyristor | ||
| Min: 1 Mult: 1 |
200
(200+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3062M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C8919 | DIP-6 | Tube-packed | 4.17kV | 600V | 1.3V | -40℃~+85℃ | 1 | - | 60mA | Yes | Two-way thyristor | ||
| Min: 5 Mult: 5 |
182
(0+182+0)In Stock
View marketplace suppliers’ inventory
| MOC3023 | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C6177918 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
179
(0+179+0)In Stock
View marketplace suppliers’ inventory
| FODM3012-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891195 | SMD-4P | Tube-packed | 3.75kV | 250V | 1.2V | -40℃~+100℃ | 1 | 70mA | 60mA | None | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
174
(0+174+0)In Stock | ELM3083(TA)-V | Everlight Elec | 60mA 800V 1.5V SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C5200145 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 800V | 1.5V | -40℃~+110℃ | 1 | - | 60mA | Yes | - | ||
| Min: 5 Mult: 5 |
171
(0+171+0)In Stock
View marketplace suppliers’ inventory
| MOC3061 | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C6178005 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - |