Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
485
(0+485+0)In Stock
View marketplace suppliers’ inventory
| TLP161J(TPL,U,C,F) | TOSHIBA | 70mA 50mA 600V 1.15V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C48237 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 50mA | 600V | 1.15V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
484
(0+0+484)In Stock
View marketplace suppliers’ inventory
| MOC3023SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899793 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 6 Mult: 6 |
475
(0+270+205)In Stock | OR-MOC3043 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C3031043 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
Min: 5 Mult: 5 |
465
(0+0+465)In Stock | KMOC3083S | Cosmo Electronics | 100mA 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C136430 | SMD-6P | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
425
(0+0+425)In Stock | MOC3083SM | AOTE | 100mA 60mA 800V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C20612619 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 800V | 1.2V | Yes | Two-way thyristor | -55℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
385
(0+0+385)In Stock | CYMOC3021S(TP1) | OCIC | 100mA 60mA 400V 1.18V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C970350 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
377
(0+374+3)In Stock | OR-M3052 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C3031057 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
375
(0+0+375)In Stock | CT3021(S)(T1) | CT Micro International | 60mA 400V 1.5V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C191841 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 400V | 1.5V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
358
(0+0+358)In Stock | MOC3081M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842968 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 |
344
(0+344+0)In Stock | MOC3081SM | Isocom Components | 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433463 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -30℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
337
(0+0+337)In Stock | KMOC3041S TL | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C920680 | SMD-5P | Tape & Reel (TR) | 1 | 5.3kV | 100mA | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | |||
Min: 5 Mult: 5 |
332
(0+330+2)In Stock | MOC3063-A | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C133137 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 |
324
(0+314+10)In Stock
View marketplace suppliers’ inventory
| MOC3011M | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C232860 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
300
(0+300+0)In Stock | EL3023S(TA) | Everlight Elec | 60mA 400V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C4749154 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 400V | 1.18V | None | - | -55℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
291
(0+291+0)In Stock | MOC3083S | KTP | 100mA 60mA 800V 1.5V Two-way thyristor SOP-6 Triac, SCR Output Optoisolators ROHS | C20612460 | SOP-6 | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 800V | 1.5V | - | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
290
(0+0+290)In Stock | MOC3063M | AOTE | 100mA 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612615 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -55℃~+110℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
288
(0+288+0)In Stock
View marketplace suppliers’ inventory
| MOC3081SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C112418 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
280
(0+0+280)In Stock | MOC3052SM | AOTE | 100mA 60mA 600V 1.23V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C22373363 | SMD-6P | Tape & Reel (TR) | - | 5kV | 100mA | 60mA | 600V | 1.23V | None | Two-way thyristor | -55℃~+110℃ | |||
Min: 1 Mult: 1 |
273
(0+0+273)In Stock | MOC3042SM | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C606032 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
269
(0+0+269)In Stock | MOC3022SM | UMW(Youtai Semiconductor Co., Ltd.) | SOP-6-6.5mm Triac, SCR Output Optoisolators ROHS | C3014299 | SOP-6-6.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
265
(0+265+0)In Stock
View marketplace suppliers’ inventory
| MOC3043SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433458 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
258
(0+258+0)In Stock | MOC3063S | KTP | 100mA 60mA 600V 1.18V Two-way thyristor SOP-6 Triac, SCR Output Optoisolators ROHS | C20612462 | SOP-6 | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | - | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
253
(0+5+248)In Stock | MOC3052-A | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C133136 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -50℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
252
(0+1+251)In Stock | MOC3011SR2M | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899774 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 6 Mult: 6 |
229
(0+0+229)In Stock | OR-MOC3023 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370895 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ |