Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
165
(165+0+0)In Stock | CT3083(S)(T1) | CT Micro International | 60mA 800V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C191854 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
160
(0+160+0)In Stock
View marketplace suppliers’ inventory
| FODM3023-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891196 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 |
160
(0+160+0)In Stock | KMOC3083S | Cosmo Electronics | 100mA 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C136430 | SMD-6P | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
139
(0+139+0)In Stock | MOC3061S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.3V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472391 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 600V | 1.3V | - | Two-way thyristor | - | ||
| Min: 1 Mult: 1 |
121
(0+121+0)In Stock
View marketplace suppliers’ inventory
| MOC3052SM | onsemi | 60mA 600V 1.18V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C899824 | SOP-6-2.54mm | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
120
(65+55+0)In Stock
View marketplace suppliers’ inventory
| MOC3083X | Isocom Components | 50mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6178041 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -30℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
120
(120+0+0)In Stock | MOC3023S | KTP | 100mA 60mA 400V 1.18V Two-way thyristor SOP-6 Triac, SCR Output Optoisolators ROHS | C20612463 | SOP-6 | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | - | Two-way thyristor | -55℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
115
(115+0+0)In Stock | MOC3053S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.18V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472390 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 600V | 1.18V | - | Two-way thyristor | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
110
(0+110+0)In Stock | OR-MOC3053(L)S-TA1 | Orient | DIP-6 Triac, SCR Output Optoisolators ROHS | C23442323 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
107
(105+2+0)In Stock | MOC3063-A | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C133137 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
103
(5+98+0)In Stock | TLP160J(TPL.U.C.F) | TOSHIBA | 70mA 50mA 600V 1.15V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C2762665 | SMD-4P | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 50mA | 600V | 1.15V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
102
(101+1+0)In Stock | MOC3041SM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899805 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
100
(0+100+0)In Stock | MPC3023-GV | miracle | DIP-6 Triac, SCR Output Optoisolators ROHS | C34373706 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
100
(0+100+0)In Stock | MPC3023(SL)(T1)-GV | miracle | SOP-6 Triac, SCR Output Optoisolators ROHS | C34373707 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
100
(0+100+0)In Stock | MPC3053-GV | miracle | DIP-6 Triac, SCR Output Optoisolators ROHS | C34373708 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
100
(100+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3051M | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C8964 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
99
(1+98+0)In Stock | MOC3023TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899795 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
96
(96+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3063SM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899841 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
95
(0+95+0)In Stock | MPC3053(SL)(T1)-GV | miracle | SOP-6 Triac, SCR Output Optoisolators ROHS | C34373709 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
94
(94+0+0)In Stock | tlp548j | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C165888 | DIP-6 | Tube-packed | 1 | 2.5kV | 150mA | 50mA | 600V | 1.15V | None | One-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 |
85
(0+85+0)In Stock | MOC3020D | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor DIP Triac, SCR Output Optoisolators ROHS | C7472396 | DIP | Tube-packed | - | - | - | 60mA | 400V | 1.15V | - | Two-way thyristor | - | ||
| Min: 1 Mult: 1 |
84
(39+45+0)In Stock | KMOC3022 | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136464 | DIP-6 | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+115℃ | ||
| Min: 5 Mult: 5 |
79
(79+0+0)In Stock | KMOC3083 | Cosmo Electronics | 100mA 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136429 | DIP-6 | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
75
(75+0+0)In Stock | FODM3083R2 | onsemi | 70mA 60mA 800V 1.5V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903712 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
75
(0+75+0)In Stock
View marketplace suppliers’ inventory
| MOC3043M | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C80489 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ |