Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
74
(0+0+74)In Stock
View marketplace suppliers’ inventory
| MOC3052TVM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899827 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3082 | HENGTUO ELECTRONICS | 100mA 50mA 800V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376224 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 800V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3081 | HENGTUO ELECTRONICS | 100mA 50mA 800V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376223 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 800V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3051 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376219 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3042 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376215 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3052 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376218 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3041 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376216 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3043 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376214 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3022 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376221 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3061 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376264 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3063 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376213 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3062 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376212 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3021 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376222 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 5 Mult: 5 |
70
(0+0+70)In Stock | HT-3023 | HENGTUO ELECTRONICS | 100mA 50mA 400V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376220 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 400V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 1 Mult: 1 |
69
(0+69+0)In Stock | PC3SD12NTZAF | Sharp Microelectronics | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C79475 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -30℃~+100℃ | ||
| Min: 8 Mult: 8 |
69
(0+0+69)In Stock | HT-3083 | HENGTUO ELECTRONICS | DIP-6L Triac, SCR Output Optoisolators ROHS | C34376225 | DIP-6L | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
65
(0+0+65)In Stock | HT-3053 | HENGTUO ELECTRONICS | 100mA 50mA 600V 1.2V DC DIP-6 Triac, SCR Output Optoisolators ROHS | C34376217 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | None | DC | -40℃~+110℃ | ||
| Min: 1 Mult: 1 |
64
(0+43+21)In Stock | KMOC3082 | Cosmo Electronics | 100mA 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136438 | DIP-6 | Tube-packed | 1 | 5.3kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | ||
| Min: 1 Mult: 1 |
64
(0+0+64)In Stock | MOC3083VM | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899870 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 6 Mult: 6 |
58
(0+0+58)In Stock | OR-MOC3021 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370894 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
55
(0+0+55)In Stock | MOC3052S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.18V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472389 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 600V | 1.18V | - | Two-way thyristor | - | ||
| Min: 1 Mult: 1 |
55
(0+55+0)In Stock | MOC3052M | Isocom Components | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433453 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
53
(0+53+0)In Stock | FODM3053R2V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C413944 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock
View marketplace suppliers’ inventory
| TLP560G(F) | TOSHIBA | DIP-6 Triac, SCR Output Optoisolators ROHS | C2848505 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
50
(0+0+50)In Stock | MPC3063-(SL)(T1)-GV | miracle | 60mA 600V 1.2V SOP-6 Triac, SCR Output Optoisolators ROHS | C17701957 | SOP-6 | Tape & Reel (TR) | - | - | - | 60mA | 600V | 1.2V | - | - | - |