Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock | K3010P | Vishay Intertech | 80mA 250V 1.25V DIP-6 Triac, SCR Output Optoisolators ROHS | C3009282 | DIP-6 | Tube-packed | 1 | 5.3kV | 80mA | 250V | 1.25V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| MOC3063SVM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899842 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 6 Mult: 6 |
48
(0+0+48)In Stock | OR-MOC3022 | Orient | DIP-6 Triac, SCR Output Optoisolators ROHS | C5360339 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
47
(0+0+47)In Stock | MOC3163TVM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899876 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
47
(0+47+0)In Stock | APT1212WA | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C719526 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
47
(0+47+0)In Stock | MOC3021M | Isocom Components | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433449 | DIP-6 | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
47
(0+0+47)In Stock
View marketplace suppliers’ inventory
| MOC3053M | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C603333 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
45
(0+0+45)In Stock
View marketplace suppliers’ inventory
| TLP265J(T7-TPL,E(T | TOSHIBA | SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C2987242 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45
(0+0+45)In Stock | MOC3052VM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899828 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 |
45
(0+45+0)In Stock | KMOC3053 | Cosmo Electronics | 100mA 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C920678 | DIP-5 | Tube-packed | 1 | 5.3kV | 50mA | 600V | 1.2V | None | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 5 Mult: 5 |
45
(0+0+45)In Stock | MOC3021 | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C6177905 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
44
(0+44+0)In Stock | FOD4118 | onsemi | 30mA 800V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899297 | DIP-6 | Tube-packed | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
44
(0+44+0)In Stock | KMOC3043 | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C136416 | DIP-5 | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | Yes | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 |
43
(0+0+43)In Stock | APT1211 | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C719538 | DIP-4 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 5 Mult: 5 |
40
(0+0+40)In Stock | KMOC3063 | Cosmo Electronics | 100mA 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C136467 | DIP-5 | Tube-packed | 1 | 5.3kV | 50mA | 600V | 1.2V | Yes | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 5 Mult: 5 |
40
(0+40+0)In Stock | KMOC3021 | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136465 | DIP-6 | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | None | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 |
39
(0+39+0)In Stock | MOC3010M | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C124474 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 250V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
38
(0+0+38)In Stock | FOD420 | onsemi | 30mA 600V 1.28V DIP-6 Triac, SCR Output Optoisolators ROHS | C463480 | DIP-6 | Tube-packed | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 |
35
(0+0+35)In Stock | K3023P | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C3008946 | DIP-6 | Tube-packed | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
35
(0+0+35)In Stock | OR-MOC3043S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C3031044 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.2V | Yes | -40℃~+110℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 |
35
(0+35+0)In Stock | MOC3062 | Lite-On | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C115473 | DIP-6 | Tube-packed | 1 | 7.5kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 |
27
(0+27+0)In Stock
View marketplace suppliers’ inventory
| TLP748J(D4,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C150192 | DIP-6 | Tube-packed | 1 | 4kV | 50mA | 600V | 1.15V | None | -40℃~+100℃ | 150mA | One-way thyristor | ||
| Min: 1 Mult: 1 |
26
(0+0+26)In Stock
View marketplace suppliers’ inventory
| MOC3063TVM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899843 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 |
25
(0+25+0)In Stock | CYMOC3021 | OCIC | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C970349 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.18V | None | -55℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 |
24
(0+23+1)In Stock
View marketplace suppliers’ inventory
| MOC3021SM | onsemi | 60mA 400V 1.15V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C108500 | SOP-6-2.54mm | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor |