Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
27
(27+0+0)In Stock
View marketplace suppliers’ inventory
| TLP748J(D4,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C150192 | DIP-6 | Tube-packed | 1 | 4kV | 150mA | 50mA | 600V | 1.15V | None | One-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
26
(0+26+0)In Stock
View marketplace suppliers’ inventory
| MOC3063TVM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899843 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
25
(25+0+0)In Stock | CYMOC3021 | OCIC | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C970349 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
22
(0+22+0)In Stock | MOC3052M-A | Lite-On | DIP-5 Triac, SCR Output Optoisolators ROHS | C5175312 | DIP-5 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20
(0+20+0)In Stock
View marketplace suppliers’ inventory
| MOC3083TVM | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899869 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(0+20+0)In Stock | FOD4108SD | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899279 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
17
(17+0+0)In Stock | MOC3010M | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C124474 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
15
(15+0+0)In Stock
View marketplace suppliers’ inventory
| FODM3053R2-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903711 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
15
(0+15+0)In Stock | FODM3052R2-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903709 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
11
(11+0+0)In Stock | CYMOC3063 | OCIC | 100mA 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C970351 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock | MOC3053SM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899829 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock | MOC3081TVM | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899859 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| FOD4208SD | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899305 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
10
(10+0+0)In Stock | SL3063 | Slkor(SLKORMICRO Elec.) | 60mA 600V 1.24V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2904415 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.24V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| MOC3082SVM | onsemi | 60mA 800V 1.3V SMD-6P Triac, SCR Output Optoisolators ROHS | C899863 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 100
|
10
(10+0+0)In Stock | APT1211SX | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C719519 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | MOC3081M | Isocom Components | 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433462 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -30℃~+100℃ | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | FODM3052-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C457811 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 |
10
(0+10+0)In Stock | MOC3042M | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C19633592 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | FODM3053-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891198 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| MOC3042SM&TR | Isocom Components | SMD-6P Triac, SCR Output Optoisolators ROHS | C6177972 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3012M | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C124434 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
10
(0+10+0)In Stock | CYMOC3062 | OCIC | DIP-6 Triac, SCR Output Optoisolators ROHS | C7589062 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| FOD4108S | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899278 | SMD-6P | Tube-packed | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock | MOC3062TVM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899839 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ |