Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock | APT1222WA | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C719528 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8
(0+8+0)In Stock | VOM3052T | Vishay Intertech | 60mA 600V 1.2V SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C5334406 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | - | 60mA | 600V | 1.2V | None | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock | APT1221 | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C719548 | DIP-4 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 6 Mult: 6 |
8
(4+4+0)In Stock | OR-MOC3052 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370896 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
7
(0+7+0)In Stock
View marketplace suppliers’ inventory
| MOC3020M | Isocom Components | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433447 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
7
(0+7+0)In Stock | MOC3022SR2M | onsemi | 60mA 400V 1.15V SMD-6P Triac, SCR Output Optoisolators ROHS | C462870 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
7
(7+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3052SR2VM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899825 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock | MOC3063VM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899844 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
6
(6+0+0)In Stock
View marketplace suppliers’ inventory
| IL4218 | Vishay Intertech | Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C5721271 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | Two-way thyristor | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | SL3053 | Slkor(SLKORMICRO Elec.) | 60mA 600V 1.24V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2904414 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.24V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | MOC3023M | Isocom Components | 50mA 400V 1.2V Two-way thyristor Triac, SCR Output Optoisolators ROHS | C433451 | - | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
5
(2+3+0)In Stock | MOC3061M | Isocom Components | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433459 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| MOC3043M | Isocom Components | 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C433457 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| VO3063 | Vishay Intertech | 100mA 60mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C68036 | DIP-6 | Tube-packed | 1 | 5.3kV | 100mA | 60mA | 600V | 1.2V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | MOC3072SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899848 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | MOC3043SM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899815 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 | 0 | MOC3083M-V | Lite-On | DIP-6 Triac, SCR Output Optoisolators ROHS | C5124525 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | MOC3082M | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136560 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5 | 0 | MOC3041M | UMW(Youtai Semiconductor Co., Ltd.) | DIP-6 Triac, SCR Output Optoisolators ROHS | C6169228 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | CYMOC3061 | OCIC | DIP-6 Triac, SCR Output Optoisolators ROHS | C3018799 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 6 Mult: 6 | 0 | OR-MOC3083 | Orient | 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C840734 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | OR-MOC3052S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370901 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | VO2223A-X001 | Vishay Intertech | 50mA 600V 1.4V DIP-8 Triac, SCR Output Optoisolators ROHS | C3151702 | DIP-8 | Tube-packed | 1 | 5.3kV | - | 50mA | 600V | 1.4V | None | - | -40℃~+85℃ | ||
| Min: 5 Mult: 5 | 0 | CT3021 | CT Micro International | 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191839 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 400V | 1.5V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4
(0+4+0)In Stock
Not recommended for new designs
| OR-MOC3053S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370902 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ |