Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT3063(S)(T1) | CT Micro International | 60mA 600V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C191853 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OR-MOC3023S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370900 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
Min: 5 Mult: 5 | Discontinued at LCSC | MOC3041M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842960 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| TLP748J(F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C150123 | DIP-6 | Tube-packed | 1 | 4kV | 150mA | 50mA | 600V | 1.15V | None | One-way thyristor | -40℃~+100℃ | ||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | OR-M3053 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C3031056 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+110℃ | |||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OR-MOC3061S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-6.5mm Triac, SCR Output Optoisolators ROHS | C2692120 | SOP-6-6.5mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | APT1221S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C719683 | SOP-4 | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.21V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 6 Mult: 6 | 0 | OR-MOC3063 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370898 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | EL3053S(TA)-V | Everlight Elec | SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C181876 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+0+2)In Stock | VOT8024AM-VT | Vishay Intertech | 50mA 800V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C7413110 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | - | 50mA | 800V | 1.2V | Yes | - | -55℃~+110℃ | ||
| Min: 5 Mult: 5 | 0 | EL3052-V | Everlight Elec | 60mA 600V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C3040645 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.18V | None | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| MOC3052SM | Isocom Components | 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433454 | SMD-6P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | FOD4208 | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899303 | DIP-6 | Tube-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| FODM3063R2 | onsemi | 70mA 60mA 600V 1.5V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C258233 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| MOC3043SR2M | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C41809 | SMD-6P | Tape & Reel (TR) | 1 | 7.5kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+0+1)In Stock | EL3063S1(TA) | Everlight Elec | 100mA 60mA 600V 1.5V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C181878 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | CT3022 | CT Micro International | 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191843 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 400V | 1.5V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| MOC3041SM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899805 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| IL420 | Vishay Intertech | DIP-6 Triac, SCR Output Optoisolators ROHS | C5158078 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| FOD4108 | onsemi | 30mA 800V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899277 | DIP-6 | Tube-packed | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| IL4208-X007T | Vishay Intertech | 60mA 800V 1.16V SMD-6P Triac, SCR Output Optoisolators ROHS | C17684229 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | - | 60mA | 800V | 1.16V | None | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3012 | Texas Instruments | Triac, SCR Output Optoisolators ROHS | C3614416 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KTLP160J3 | Cosmo Electronics | SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C2890343 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP265J(TPR,E(O | TOSHIBA | SO-5-4.6mm Triac, SCR Output Optoisolators ROHS | C2929222 | SO-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | EL3043 | Everlight Elec | DIP-5-DC Triac, SCR Output Optoisolators ROHS | C2912092 | DIP-5-DC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |