Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MOC3073SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899853 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3012R2V-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903707 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 250V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3041SR2VM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899806 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3072TVM | onsemi | 60mA 800V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899851 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | APT1211S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C719523 | SOP-4-2.54mm | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1232W | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C719733 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1231S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C719665 | SOP-4 | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 | 0 | CT3063 | CT Micro International | 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191852 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
| Discontinued at LCSC | OR-MOC3063S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370903 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3051SR2VM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C184543 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | APT1222A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C719539 | SMD-6P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1221A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719549 | SMD-4P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1211A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719594 | SMD-4P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1231 | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C719664 | DIP-4 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 | 0 | MOC3063SM | Isocom Components | 100mA 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433461 | SMD-6P | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899285 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4118SV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899300 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4216S | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899315 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4216V | onsemi | 30mA 600V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899320 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD420SDV | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899311 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4218V | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899326 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3042SR2VM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899811 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4216 | onsemi | 30mA 600V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C463735 | DIP-6 | Tube-packed | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD4116SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899292 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | FOD4218S | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899322 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ |