Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE3097 | NTE ELECTRONICS, INC. | 60mA 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C6622585 | DIP-6 | Bag-packed | 1 | 7.5kV | 60mA | 400V | 1.5V | Yes | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4154D-X007T | Vishay Intertech | 60mA 400V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6603627 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 400V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4158H-X017T | Vishay Intertech | 60mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6603629 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8025AB-T | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6603695 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8025AB-T1 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6603697 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4258H | Vishay Intertech | 60mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6603631 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 800V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD4216 | onsemi | 30mA 600V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C463735 | DIP-6 | Tube-packed | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM3052-X001T | Vishay Intertech | 70mA 60mA 600V 1.2V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C511500 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM160NT | Vishay Intertech | 70mA 60mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C144993 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1211A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719594 | SMD-4P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1211S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C719523 | SOP-4-2.54mm | Tube-packed | 1 | 3.75kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1222A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C719539 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1231 | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C719664 | DIP-4 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1231S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C719665 | SOP-4 | Tube-packed | 1 | 3.75kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1232W | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C719733 | DIP-5 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3051SR2VM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C184543 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 600V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4218SDV | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899324 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD410TV | onsemi | 30mA 600V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899288 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4118SV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899300 | SMD-6P | Bag-packed | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD420SDV | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899311 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899285 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD4116SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899292 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4218SD | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899323 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3022TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899790 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3031SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899798 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor |