Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | APT1211A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719594 | SMD-4P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1211S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C719523 | SOP-4-2.54mm | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1222A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C719539 | SMD-6P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1221A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719549 | SMD-4P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1231 | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C719664 | DIP-4 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1231S | PANASONIC | 50mA 600V 1.21V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C719665 | SOP-4 | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1232W | PANASONIC | 50mA 600V 1.21V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C719733 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | IL4108-X009 | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C21300771 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3012R2-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903706 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 250V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3012R2V-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903707 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 250V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM3022R2V-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903708 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | MOC3020VM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899783 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3021VM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899787 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3022SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899789 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3022TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899790 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3031SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899798 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 250V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3033SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899803 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 250V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3033SVM | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899804 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3041SR2VM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899806 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3042SR2VM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899811 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3042SVM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899812 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3043VM | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899819 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3051VM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899823 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3071SR2VM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899847 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3082VM | onsemi | 60mA 800V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C899865 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ |