Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MOC3163VM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899877 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899285 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD410TV | onsemi | 30mA 600V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899288 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD4116SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899292 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FOD4118SV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899300 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD420SDV | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899311 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FOD4216S | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899315 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FOD4216V | onsemi | 30mA 600V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899320 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FOD4218S | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899322 | SMD-6P | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4218SD | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899323 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4218SDV | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899324 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FOD4218V | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899326 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3052R2V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903710 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3053SR2M | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899830 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3072TVM | onsemi | 60mA 800V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899851 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3073SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899853 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3073SVM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899855 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3081VM | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899860 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3082TVM | onsemi | 60mA 800V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C899864 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3022M | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C115467 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM160NT | Vishay Intertech | 70mA 60mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C144993 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM3052-X001T | Vishay Intertech | 70mA 60mA 600V 1.2V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C511500 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SYPD-1+ | Mini-Circuits | SMD Triac, SCR Output Optoisolators ROHS | C5368969 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3023S-TA1-A | Lite-On | DIP-6 Triac, SCR Output Optoisolators ROHS | C5247171 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IL4118-X006 | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C21798353 | - | Tube-packed | - | - | - | - | - | - | - | - | - |