Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3052R2V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903710 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD420SDV | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899311 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4218SD | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899323 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3021VM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899787 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MOC3022TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899790 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3082TVM | onsemi | 60mA 800V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C899864 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SD | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899285 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 600V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3072TVM | onsemi | 60mA 800V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899851 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3082VM | onsemi | 60mA 800V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C899865 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3012R2-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903706 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 250V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3012R2V-NF098 | onsemi | 70mA 60mA 250V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C903707 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 250V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3023S-TA1-A | Lite-On | DIP-6 Triac, SCR Output Optoisolators ROHS | C5247171 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SYPD-1+ | Mini-Circuits | SMD Triac, SCR Output Optoisolators ROHS | C5368969 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOT8121AB-T3 | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C7116198 | SMD-4P | Tape & Reel (TR) | 1 | 5.3kV | - | 50mA | 800V | 1.2V | None | - | -55℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1222WAY | PANASONIC | 50mA 600V 1.21V DIP-6 Triac, SCR Output Optoisolators ROHS | C7077476 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.21V | None | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3062S(TA)-V | Everlight Elec | 60mA 600V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C7271489 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | NTE3091 | NTE ELECTRONICS, INC. | 60mA 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C7250311 | DIP-6 | Bag-packed | 1 | - | - | 60mA | - | 1.5V | None | - | - | ||
| Min: 1 Mult: 1 | 0 | K3021P | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C7212917 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 80mA | 400V | 1.3V | None | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8025AB-T1 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6603697 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -40℃~+110℃ | ||
| Min: 1 Mult: 1 | 0 | VOT8024AD-V | Vishay Intertech | 50mA 800V 1.2V DIP-4 Triac, SCR Output Optoisolators ROHS | C7149076 | DIP-4 | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -55℃~+110℃ | ||
| Min: 1 Mult: 1 | 0 | VOT8025AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149078 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -40℃~+110℃ | ||
| Min: 1 Mult: 1 | 0 | VOT8123AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149090 | SMD-6P | Tube-packed | 1 | 5kV | - | 50mA | 800V | 1.2V | None | - | -40℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | EL3043 | Everlight Elec | DIP-5-DC Triac, SCR Output Optoisolators ROHS | C2912092 | DIP-5-DC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELT3083 | Everlight Elec | 60mA 800V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C7272607 | DIP-4 | Tube-packed | 1 | 5kV | - | 60mA | 800V | 1.5V | Yes | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | ELT3062 | Everlight Elec | 60mA 600V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C7272603 | DIP-4 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | - | -55℃~+100℃ |