Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VOT8025AB | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7413111 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4158H | Vishay Intertech | 60mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6925297 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 800V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | IL4118-X017 | Vishay Intertech | 60mA 800V 1.3V SMD-6P Triac, SCR Output Optoisolators ROHS | C17344298 | SMD-6P | Tube-packed | 1 | 5.3kV | 60mA | 800V | 1.3V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| S2S4AY0F | Sharp Microelectronics | MiNi-4-FLAT Triac, SCR Output Optoisolators ROHS | C19737365 | MiNi-4-FLAT | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL4108-X009 | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C21300771 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT1221A | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C719549 | SMD-4P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | IL420-X017 | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C21540601 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL4108-X007 | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C21175598 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | CT3063 | CT Micro International | 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191852 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP548J(TP1,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C393900 | SMD-6P | Tape & Reel (TR) | 1 | 2.5kV | 50mA | 600V | 1.15V | None | -40℃~+100℃ | 150mA | One-way thyristor | ||
| Min: 1 Mult: 1 | 0 | IL420-X016 | Vishay Intertech | 6-DIP Triac, SCR Output Optoisolators ROHS | C20507094 | 6-DIP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD4218V | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899326 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3051VM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899823 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4216S | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899315 | SMD-6P | Bag-packed | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3081VM | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899860 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3163VM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899877 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4218S | onsemi | 30mA 800V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899322 | SMD-6P | Bag-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| MOC3063SM | Isocom Components | 100mA 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433461 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3022S | Lite-On | 50mA 400V 1.15V SMD-6P Triac, SCR Output Optoisolators ROHS | C6909934 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 400V | 1.15V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | QTT3213ST1 | QT Brightek (QTB) | SMD-7P Triac, SCR Output Optoisolators ROHS | C6959107 | SMD-7P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | OR-MOC3063S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370903 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+110℃ | - | Two-way thyristor | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4108SDV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899280 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SDV | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899286 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD410V | onsemi | 30mA 600V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899289 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD4216SDV | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899317 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor |