Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
SCR Type
|
RMS On-State Current(It(rms))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
SCR Type
|
RMS On-State Current(It(rms))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8125AB-VT | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6925372 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8026AB-T | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5830981 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8026AB-VT2 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5830983 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOT8121AM-VT | Vishay Intertech | 50mA 800V 1.15V SOP-4 Triac, SCR Output Optoisolators ROHS | C5830991 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 50mA | 800V | 1.15V | None | -55℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3051S(TB)-V | Everlight Elec | 60mA 600V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C5687669 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 600V | 1.18V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP268J(TPR,E | TOSHIBA | 30mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C5960899 | SOIC-4-175mil | Tape & Reel (TR) | 1 | 3.75kV | 30mA | 600V | 1.27V | Yes | -40℃~+100℃ | - | - | |||
Min: 5 Mult: 5 | 0 | MOC3042D | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.25V Two-way thyristor DIP Triac, SCR Output Optoisolators ROHS | C7472401 | DIP | Tube-packed | - | - | 60mA | 400V | 1.25V | - | - | Two-way thyristor | - | |||
Min: 5 Mult: 5 | 0 | MOC3063SM | Isocom Components | 100mA 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433461 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+100℃ | Two-way thyristor | 100mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM3053T | Vishay Intertech | 60mA 600V 1.2V SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C5998494 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELM3084(TA)-V | Everlight Elec | 60mA 800V 1.5V SOP-4 Triac, SCR Output Optoisolators ROHS | C6190692 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 800V | 1.5V | Yes | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VOT8025AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149078 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | |||
Min: 5 Mult: 5 | 0 | CT3063 | CT Micro International | 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191852 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | Two-way thyristor | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-M3063-TP-G | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C3031053 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+110℃ | Two-way thyristor | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| Discontinued at LCSC | OR-MOC3063S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370903 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+110℃ | Two-way thyristor | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3051SR2VM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C184543 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 600V | 1.18V | None | -40℃~+85℃ | Two-way thyristor | - | |||
Min: 1 Mult: 1 | 0 | PC4SD21NTZDF | Socle Technology Corporation | Triac, SCR Output Optoisolators ROHS | C21124238 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3082R2 | onsemi | Triac, SCR Output Optoisolators ROHS | C21463023 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PC3SD11YTZAF | Socle Technology Corporation | Triac, SCR Output Optoisolators ROHS | C21463308 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PC4SF21YVZBF | Socle Technology Corporation | Triac, SCR Output Optoisolators ROHS | C21463311 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PC2SD11NXPAF | Sharp Microelectronics | Triac, SCR Output Optoisolators ROHS | C20241547 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MOC3063 | Isocom Components | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C84302 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+100℃ | Two-way thyristor | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PC3SD11YTZCH | Sharp Microelectronics | 50mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7325126 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | None | -30℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VO4256D | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7413060 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VOT8026AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7413114 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM3021R4 | onsemi | SMD-4P Triac, SCR Output Optoisolators ROHS | C17425866 | SMD-4P | Bag-packed | - | - | - | - | - | - | - | - | - |