Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VO3063-X016 | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7149001 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4158D-X009T | Vishay Intertech | 60mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149011 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8025AB-VT1 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149082 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8121AB-VT | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C7149086 | SMD-4P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | None | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOT8121AM-T2 | Vishay Intertech | 50mA 800V 1.15V SOP-4 Triac, SCR Output Optoisolators ROHS | C7149088 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 50mA | 800V | 1.15V | None | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8125AB-T | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149092 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8125AB-VT2 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149094 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8024AG | Vishay Intertech | 50mA 800V 1.2V DIP-4 Triac, SCR Output Optoisolators ROHS | C6925362 | DIP-4 | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3052-X006 | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6925286 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | K3020P | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C6972984 | DIP-6 | Tube-packed | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT1211W | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C7216435 | DIP-4 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | Q3063 | QT Brightek (QTB) | 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C7267021 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3053-X009T | Vishay Intertech | 100mA 60mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C511607 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3073SR2M | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C603334 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FODM3052V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891197 | SMD-4P | Tube-packed | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | VO2223A | Vishay Intertech | 1A 50mA 600V 1.4V Two-way thyristor DIP-8 Triac, SCR Output Optoisolators ROHS | C2925144 | DIP-8 | Tube-packed | 1 | 5.3kV | 50mA | 600V | 1.4V | None | -40℃~+85℃ | 1A | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | EL3063(P5) | Everlight Elec | DIP-6 Triac, SCR Output Optoisolators ROHS | C3040646 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1222AX | PANASONIC | 50mA 600V 1.21V DIP-6 Triac, SCR Output Optoisolators ROHS | C5588942 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1231SX | PANASONIC | 50mA 600V 1.21V SOP-4 Triac, SCR Output Optoisolators ROHS | C5588945 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1221AX | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C5554129 | DIP-4 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PC3SD21YXPDF | Socle Technology Corporation | Triac, SCR Output Optoisolators ROHS | C22169936 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP525G(F | TOSHIBA | 100mA 50mA 400V 1.15V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C99498 | DIP-4 | Tube-packed | 1 | 2.5kV | 50mA | 400V | 1.15V | None | -40℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM3023R2-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C606129 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3052S-V | Lite-On | 50mA 600V 1.15V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C343984 | SOP-6-2.54mm | Tube-packed | 1 | 5kV | 50mA | 600V | 1.15V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | CT3081 | CT Micro International | 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C453474 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 800V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor |