Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3043S(TA) | Everlight Elec | 60mA 400V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C7183125 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3023 | Vishay Intertech | 50mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C5830890 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.3V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4154H | Vishay Intertech | 60mA 400V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C5830905 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 400V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4158H-X007T | Vishay Intertech | 60mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5830907 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM3023R2-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C606129 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3042S1(TA) | Everlight Elec | 60mA 400V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C6239185 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELM3023(TB) | Everlight Elec | 60mA 400V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C6190690 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8123AG | Vishay Intertech | 50mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6326041 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1212WAW | PANASONIC | 50mA 600V 1.21V DIP-6 Triac, SCR Output Optoisolators ROHS | C6466133 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3046 | NTE ELECTRONICS, INC. | 60mA 1.25V DIP-6 Triac, SCR Output Optoisolators ROHS | C5702198 | DIP-6 | Bag-packed | 1 | - | 60mA | - | 1.25V | None | -30℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1222WAW | PANASONIC | 50mA 600V 1.21V DIP-6 Triac, SCR Output Optoisolators ROHS | C6124803 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3011XSM | Isocom Components | 50mA 250V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6177891 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 250V | 1.2V | None | -40℃~+100℃ | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| MOC3052 | Isocom Components | DIP-6 Triac, SCR Output Optoisolators ROHS | C6177992 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO3021-X006 | Vishay Intertech | 50mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C6349828 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.3V | None | -40℃~+100℃ | - | - | ||
| Min: 6 Mult: 6 | 0 | OR-MOC3053 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370897 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3023SVM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899794 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3021SVM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899785 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM3063 | onsemi | 70mA 60mA 600V 1.5V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891200 | SMD-4P | Tube-packed | 1 | 3.75kV | 60mA | 600V | 1.5V | Yes | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3021SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899784 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1232AZ | PANASONIC | 50mA 600V 1.21V DIP-6 Triac, SCR Output Optoisolators ROHS | C5554133 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3021XSM | Isocom Components | 50mA 400V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5675342 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ELT3041 | Everlight Elec | 60mA 400V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C5728851 | DIP-4 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3032 | Everlight Elec | 60mA 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C5728233 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 250V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ELT3061 | Everlight Elec | 60mA 600V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C5633923 | DIP-4 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3022M | Everlight Elec | 60mA 400V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C5633049 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.18V | None | -55℃~+100℃ | - | - |