Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PC3SD11YTZCH | Sharp Microelectronics | 50mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7325126 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | None | -30℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4256D | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7413060 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8026AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7413114 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PC3SD21YXPDH | Sharp Microelectronics | 50mA 600V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7256454 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -30℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO2223A | Vishay Intertech | 1A 50mA 600V 1.4V Two-way thyristor DIP-8 Triac, SCR Output Optoisolators ROHS | C2925144 | DIP-8 | Tube-packed | 1 | 5.3kV | 50mA | 600V | 1.4V | None | -40℃~+85℃ | 1A | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | K3021PG | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C3009411 | DIP-6 | Tape & Reel (TR) | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3053-X009T | Vishay Intertech | 100mA 60mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C511607 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3052S-V | Lite-On | 50mA 600V 1.15V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C343984 | SOP-6-2.54mm | Tube-packed | 1 | 5kV | 50mA | 600V | 1.15V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | APT1232WA | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C719734 | SMD-5P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD410SDV | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899286 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4118TV | onsemi | 30mA 800V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899301 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3032VM | onsemi | 60mA 250V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899801 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 250V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3071SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899846 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | KMOC3063S TL | Cosmo Electronics | 100mA 50mA 600V 1.2V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C920677 | SMD-5P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 600V | 1.2V | Yes | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FODM3052V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891197 | SMD-4P | Tube-packed | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4116SV | onsemi | 30mA 600V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899294 | SMD-6P | Bag-packed | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3021SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899784 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3163SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899874 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD410V | onsemi | 30mA 600V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899289 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4216TV | onsemi | 30mA 600V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899319 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3023SVM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899794 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4108V | onsemi | 30mA 800V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899283 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4208TV | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899308 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD4108SDV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899280 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD4116TV | onsemi | 30mA 600V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899295 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 600V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor |