Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MOC3061SVM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899833 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MOC3061VM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899835 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MOC3071SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899846 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3082SR2M | onsemi | 60mA 800V 1.3V SMD-6P Triac, SCR Output Optoisolators ROHS | C899862 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3011SR2VM | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899775 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MOC3020TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899782 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3051TVM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899822 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3163SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899874 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | FODM3052V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891197 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT3041S(T1) | CT Micro International | 60mA 400V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C127195 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 400V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | MOC3052S-V | Lite-On | 50mA 600V 1.15V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C343984 | SOP-6-2.54mm | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.15V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3020SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433448 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3063 | Isocom Components | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C84302 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | APT1211WA | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C7077474 | DIP-4 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | VOT8026AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7413114 | SMD-6P | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -40℃~+110℃ | ||
| Min: 1 Mult: 1 | 0 | VO3052-X006 | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6925286 | DIP-6 | Tube-packed | 1 | 5.3kV | - | 60mA | 600V | 1.2V | None | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | VOT8024AG | Vishay Intertech | 50mA 800V 1.2V DIP-4 Triac, SCR Output Optoisolators ROHS | C6925362 | DIP-4 | Tube-packed | 1 | 5.3kV | - | 50mA | 800V | 1.2V | Yes | - | -55℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP265J(TPR,E | TOSHIBA | 30mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C7068786 | SOIC-4-175mil | Tape & Reel (TR) | 1 | 3.75kV | - | 30mA | 600V | 1.27V | None | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3052A(TP1,F | TOSHIBA | SO-6,5LEAD Triac, SCR Output Optoisolators ROHS | C7068807 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q3063 | QT Brightek (QTB) | 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C7267021 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1 | 0 | TLP265J(V4,E | TOSHIBA | 50mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C7400620 | SOIC-4-175mil | Tube-packed | 1 | 3.75kV | - | 50mA | 600V | 1.27V | None | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO3023-X001 | Vishay Intertech | 50mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C7387449 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.3V | None | - | -40℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | QTT1223ST1 | QT Brightek (QTB) | SMD-7P Triac, SCR Output Optoisolators ROHS | C6633515 | SMD-7P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3052S(TA)-V | Everlight Elec | 60mA 600V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C6547833 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 600V | 1.18V | None | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2223A-X007T | Vishay Intertech | 50mA 600V 1.4V SMD-8P Triac, SCR Output Optoisolators ROHS | C6746588 | SMD-8P | Tape & Reel (TR) | 1 | 5.3kV | - | 50mA | 600V | 1.4V | None | - | -40℃~+85℃ |