Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8125AB-VT2 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7149094 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ELT3052M-V | Everlight Elec | 60mA 600V 1.18V DIP-4 Triac, SCR Output Optoisolators ROHS | C7272598 | DIP-4 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3083S(TA) | Everlight Elec | 60mA 800V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C7271494 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 800V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | IL410-X007 | Vishay Intertech | 60mA 600V 1.16V SMD-6P Triac, SCR Output Optoisolators ROHS | C6968650 | SMD-6P | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.16V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | K3021PG | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C3009411 | DIP-6 | Tape & Reel (TR) | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP525G(F | TOSHIBA | 100mA 50mA 400V 1.15V Two-way thyristor DIP-4 Triac, SCR Output Optoisolators ROHS | C99498 | DIP-4 | Tube-packed | 1 | 2.5kV | 50mA | 400V | 1.15V | None | -40℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT3041S(T1) | CT Micro International | 60mA 400V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C127195 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT3023(S)(T1) | CT Micro International | 60mA 400V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C191844 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.5V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3061SVM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899833 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
Min: 5 Mult: 5
Full Reel: 1000
| Discontinued at LCSC | OR-MOC3021S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370899 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.2V | None | -40℃~+100℃ | - | Two-way thyristor | |||
| Min: 5 Mult: 5 | 0 | CT3052 | CT Micro International | 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C453473 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3020SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433448 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | CT3081 | CT Micro International | 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C453474 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 800V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3063SM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899841 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | VO2223A | Vishay Intertech | 1A 50mA 600V 1.4V Two-way thyristor DIP-8 Triac, SCR Output Optoisolators ROHS | C2925144 | DIP-8 | Tube-packed | 1 | 5.3kV | 50mA | 600V | 1.4V | None | -40℃~+85℃ | 1A | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3062M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C8919 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM3023R2-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C606129 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3073SR2M | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C603334 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3052S-V | Lite-On | 50mA 600V 1.15V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C343984 | SOP-6-2.54mm | Tube-packed | 1 | 5kV | 50mA | 600V | 1.15V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4108V | onsemi | 30mA 800V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899283 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.25V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4208TV | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899308 | DIP-6 | Bag-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM3063 | onsemi | 70mA 60mA 600V 1.5V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891200 | SMD-4P | Tube-packed | 1 | 3.75kV | 60mA | 600V | 1.5V | Yes | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | KMOC3063S TL | Cosmo Electronics | 100mA 50mA 600V 1.2V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C920677 | SMD-5P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 600V | 1.2V | Yes | -40℃~+115℃ | 100mA | Two-way thyristor | ||
| Min: 6 Mult: 6 | 0 | OR-MOC3053 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370897 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | None | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3053-X009T | Vishay Intertech | 100mA 60mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C511607 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | 100mA | Two-way thyristor |