Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | FOD4218TV | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899325 | DIP-6 | Bag-packed | 1 | 5kV | - | 30mA | 800V | 1.28V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | FODM3052V-NF098 | onsemi | 70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891197 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM3063 | onsemi | 70mA 60mA 600V 1.5V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C891200 | SMD-4P | Tube-packed | 1 | 3.75kV | 70mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3010VM | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899772 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3011SR2VM | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899775 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 250V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3020TVM | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899782 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3021SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899784 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3021SVM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899785 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3023SVM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899794 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3032VM | onsemi | 60mA 250V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899801 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 250V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3041SVM | onsemi | 60mA 400V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899807 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3051TVM | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899822 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3061SVM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899833 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3061VM | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899835 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | MOC3071SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899846 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3082SR2M | onsemi | 60mA 800V 1.3V SMD-6P Triac, SCR Output Optoisolators ROHS | C899862 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | - | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3163SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899874 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3053-X009T | Vishay Intertech | 100mA 60mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C511607 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 100mA | 60mA | 600V | 1.2V | None | Two-way thyristor | -55℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | APT1232WA | PANASONIC | 50mA 600V 1.21V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C719734 | SMD-5P | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 | 0 | MOC3073SR2M | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C603334 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 800V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 | 0 | APT1211W | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C7216435 | DIP-4 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.21V | Yes | - | -40℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
| Discontinued at LCSC | OR-MOC3021S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C370899 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.2V | None | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | KMOC3063S TL | Cosmo Electronics | 100mA 50mA 600V 1.2V Two-way thyristor SMD-5P Triac, SCR Output Optoisolators ROHS | C920677 | SMD-5P | Tape & Reel (TR) | 1 | 5.3kV | 100mA | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+115℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | MOC3051S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.18V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472388 | SMD | Tape & Reel (TR) | - | - | - | 60mA | 600V | 1.18V | - | Two-way thyristor | - | |||
Min: 6 Mult: 6 | 0 | OR-MOC3053 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C370897 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -40℃~+100℃ |