Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | K3022PG | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C6579014 | DIP-6 | Tube-packed | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | Q3023 | QT Brightek (QTB) | 60mA 400V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6629728 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.18V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3083F(D4,F | TOSHIBA | 50mA 800V 1.15V DIP-6 Triac, SCR Output Optoisolators ROHS | C6553536 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 800V | 1.15V | Yes | -40℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | ELT3063 | Everlight Elec | 60mA 600V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C6190696 | DIP-4 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM3053-X001T | Vishay Intertech | 60mA 600V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C6326032 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | EL3043M | Everlight Elec | 60mA 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C6190261 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VOT8024AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C6326034 | SMD-4P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOM160N-X001T | Vishay Intertech | 60mA 600V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C6326030 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 600V | 1.2V | None | -40℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VOT8121AD-V | Vishay Intertech | 50mA 800V 1.2V DIP-4 Triac, SCR Output Optoisolators ROHS | C6326038 | DIP-4 | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | None | -55℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF302# | Isocom Components | 60mA 400V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C6224896 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1 | 0 | VO3052-X016 | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6325959 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3063-X009T | Vishay Intertech | 60mA 600V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6325963 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 600V | 1.2V | Yes | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | APT1231WA | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C6506792 | DIP-4 | Tube-packed | 1 | 3.75kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8024AB-T2 | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C6349872 | SMD-4P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8026AB-T2 | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6349876 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | |||
Min: 1 Mult: 1 | 0 | FOD4208V | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C479735 | DIP-6 | Tube-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL4208-X017T | Vishay Intertech | 60mA 800V 1.16V SMD-6P Triac, SCR Output Optoisolators ROHS | C499503 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.16V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | 0 | MOC3052-V | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C427429 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | None | -40℃~+110℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3083 | Isocom Components | 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C719945 | DIP-6 | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -30℃~+100℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3010SR2M | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899771 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3012SR2M | onsemi | 60mA 250V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899777 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3012TVM | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899778 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 250V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1 | 0 | MOC3020SM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899780 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1 | 0 | MOC3022SM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899788 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3032SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899800 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor |