Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EL3011 | Everlight Elec | 60mA 250V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6943512 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 250V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8024AB-T | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C7149074 | SMD-4P | Tape & Reel (TR) | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8025AG | Vishay Intertech | 50mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C7116194 | DIP-6 | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT1231W | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C7216444 | DIP-4 | Tube-packed | 1 | 3.75kV | 50mA | 600V | 1.21V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELM3023(TA) | Everlight Elec | 60mA 400V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C7272557 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3041M-V | Everlight Elec | 60mA 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C7183119 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3053S1(TA)-V | Everlight Elec | 60mA 600V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C7183129 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 600V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP268J(TPL,E | TOSHIBA | 30mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C6881321 | SOIC-4-175mil | Tape & Reel (TR) | 1 | 3.75kV | 30mA | 600V | 1.27V | Yes | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8123AB | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6925368 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4258M | Vishay Intertech | 60mA 800V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6603633 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 800V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3052-X016 | Vishay Intertech | 60mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators ROHS | C6325959 | DIP-6 | Tube-packed | 1 | 5.3kV | 60mA | 600V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | VOT8024AB-V | Vishay Intertech | 50mA 800V 1.2V SMD-4P Triac, SCR Output Optoisolators ROHS | C6326034 | SMD-4P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3053-V | Everlight Elec | 60mA 600V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6547835 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2223B-X007T | Vishay Intertech | 50mA 600V 1.4V SMD-8P Triac, SCR Output Optoisolators ROHS | C5998387 | SMD-8P | Tape & Reel (TR) | 1 | 4.47kV | 50mA | 600V | 1.4V | None | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOT8123AB-T | Vishay Intertech | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5998502 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | None | -40℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APT1221SX | PANASONIC | 50mA 600V 1.21V SOP-4 Triac, SCR Output Optoisolators ROHS | C6125212 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | Q3022 | QT Brightek (QTB) | 60mA 400V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6149851 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3063S1(TA)-V | Everlight Elec | 60mA 600V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C6844041 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3051 | Everlight Elec | 60mA 600V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6612757 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC3041VM | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899809 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 400V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MOC3072SR2VM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899849 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3073SR2VM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899854 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3032SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899800 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3163SR2VM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899875 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD420SD | onsemi | 30mA 600V 1.28V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899310 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 30mA | 600V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor |