Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3031S(TA) | Everlight Elec | 60mA 250V 1.5V SMD-6P Triac, SCR Output Optoisolators ROHS | C5633058 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 250V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL4208-X017T | Vishay Intertech | 60mA 800V 1.16V SMD-6P Triac, SCR Output Optoisolators ROHS | C499503 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.16V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC3072M | onsemi | 60mA 800V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C132344 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | FOD4208V | onsemi | 30mA 800V 1.28V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C479735 | DIP-6 | Tube-packed | 1 | 5kV | 30mA | 800V | 1.28V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT3043 | CT Micro International | 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191846 | DIP-6 | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3083SM | Isocom Components | 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433464 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -30℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM3022R2-NF098 | onsemi | 70mA 60mA 400V 1.2V Two-way thyristor SMD-4P Triac, SCR Output Optoisolators ROHS | C457817 | SMD-4P | Tape & Reel (TR) | 1 | 3.75kV | 60mA | 400V | 1.2V | None | -40℃~+100℃ | 70mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | CT3061 | CT Micro International | 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C191849 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 600V | 1.5V | Yes | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3021SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433450 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| MOC3061SM | Isocom Components | 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433460 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 | 0 | MOC3083M | AOTE | 100mA 60mA 800V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612620 | DIP-6 | Tube-packed | - | 5kV | 60mA | 800V | 1.23V | Yes | -55℃~+110℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | TLP3023SF | TOSHIBA | 100mA 50mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C141590 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.15V | None | -40℃~+100℃ | 100mA | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | CT3023 | CT Micro International | 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C127192 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.5V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3052-V | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C427429 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | None | -40℃~+110℃ | - | Two-way thyristor | ||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| TLP266J(T7-TPL,E(T | TOSHIBA | SO6 Triac, SCR Output Optoisolators ROHS | C7493927 | SO6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Discontinued at LCSC
View marketplace suppliers’ inventory
| TLP3073(TP1,F | TOSHIBA | 50mA 800V 1.15V SO-5 Triac, SCR Output Optoisolators ROHS | C2693197 | SO-5 | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.15V | None | -40℃~+100℃ | - | - | |||
Min: 5 Mult: 5 | Discontinued at LCSC
View marketplace suppliers’ inventory
| MOC3041SM | Isocom Components | 50mA 400V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433456 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 400V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | |||
Min: 1 Mult: 1 | Discontinued at LCSC | K3022P | Vishay Intertech | 80mA 400V 1.3V DIP-6 Triac, SCR Output Optoisolators ROHS | C5122794 | DIP-6 | Tube-packed | 1 | 5.3kV | 80mA | 400V | 1.3V | None | -55℃~+100℃ | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC
View marketplace suppliers’ inventory
| IL4208 | Vishay Intertech | DIP-6 Triac, SCR Output Optoisolators ROHS | C7469107 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - |