Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ELT3081 | Everlight Elec | 60mA 800V 1.5V DIP-4 Triac, SCR Output Optoisolators ROHS | C6239790 | DIP-4 | Tube-packed | 1 | 5kV | 60mA | 800V | 1.5V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IL4118-X017T | Vishay Intertech | Triac, SCR Output Optoisolators ROHS | C22055275 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4258M-X007T | Vishay Intertech | 60mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C5830911 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| MOC3061SM | Isocom Components | 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433460 | SMD-6P | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | -40℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC3032SR2M | onsemi | 60mA 250V 1.25V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899800 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | 60mA | 250V | 1.25V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | CT3023 | CT Micro International | 60mA 400V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C127192 | DIP-6 | Tube-packed | 1 | 5kV | 60mA | 400V | 1.5V | None | -55℃~+100℃ | - | Two-way thyristor | ||
| Min: 5 Mult: 5 | 0 | MOC3062 | Lite-On | 60mA 600V 1.3V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C115473 | DIP-6 | Tube-packed | 1 | 7.5kV | 60mA | 600V | 1.3V | Yes | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3072M | onsemi | 60mA 800V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C132344 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | MOC3072SM | onsemi | 60mA 800V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899848 | SMD-6P | Tube-packed | 1 | 4.17kV | 60mA | 800V | 1.18V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3023S1(TA)-V | Everlight Elec | 60mA 400V 1.18V SMD-6P Triac, SCR Output Optoisolators ROHS | C5687649 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 60mA | 400V | 1.18V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT1221W | PANASONIC | 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators ROHS | C6746412 | DIP-4 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.21V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | PC3SF21YVZAH | Sharp Microelectronics | 600V DIP-6 Triac, SCR Output Optoisolators ROHS | C6949107 | DIP-6 | Tube-packed | 1 | 5kV | - | 600V | - | Yes | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PC4SD21YXPCH | Sharp Microelectronics | 50mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6356849 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | Yes | -30℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3083SM | Isocom Components | 50mA 800V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C433464 | SMD-6P | Tube-packed | 1 | 5.3kV | 50mA | 800V | 1.2V | Yes | -30℃~+100℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC3012TVM | onsemi | 60mA 250V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C899778 | DIP-6 | Tube-packed | 1 | 4.17kV | 60mA | 250V | 1.15V | None | -40℃~+85℃ | - | Two-way thyristor | ||
| Min: 1 Mult: 1 | 0 | TLP3073(LF1,F | TOSHIBA | SO-6,5LEAD Triac, SCR Output Optoisolators ROHS | C6718084 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4258H-X007T | Vishay Intertech | 60mA 800V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C6746602 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 800V | 1.2V | None | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP265J(V4T7,E | TOSHIBA | 50mA 600V 1.27V SOIC-4-175mil Triac, SCR Output Optoisolators ROHS | C7068790 | SOIC-4-175mil | Tube-packed | 1 | 3.75kV | 50mA | 600V | 1.27V | None | -40℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4154M-X007T | Vishay Intertech | 60mA 400V 1.2V SMD-6P Triac, SCR Output Optoisolators ROHS | C7387458 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | 60mA | 400V | 1.2V | Yes | -55℃~+100℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOT8024AM-T | Vishay Intertech | 50mA 800V 1.2V SOP-4 Triac, SCR Output Optoisolators ROHS | C7413108 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 50mA | 800V | 1.2V | Yes | -55℃~+110℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL4218-X017T | Vishay Intertech | SMD-6P Triac, SCR Output Optoisolators ROHS | C19146903 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL420-X001 | Vishay Intertech | 6-DIP Triac, SCR Output Optoisolators ROHS | C20507098 | 6-DIP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP3023SF | TOSHIBA | 100mA 50mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C141590 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.15V | None | -40℃~+100℃ | 100mA | Two-way thyristor | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| TLP266J(T7-TPL,E(T | TOSHIBA | SO6 Triac, SCR Output Optoisolators ROHS | C7493927 | SO6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | TLP3073(TP1,F | TOSHIBA | 50mA 800V 1.15V SO-5 Triac, SCR Output Optoisolators ROHS | C2693197 | SO-5 | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.15V | None | -40℃~+100℃ | - | - |