Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1980
(1980+0+0)In Stock
View marketplace suppliers’ inventory
| PC3SD12NTZAH | Sharp Microelectronics | 50mA 600V 1.2V Two-way thyristor DIP-5 Triac, SCR Output Optoisolators ROHS | C908103 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | None | Two-way thyristor | -30℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1959
(0+1959+0)In Stock
View marketplace suppliers’ inventory
| MOC3021SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C68654 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 6 Mult: 6 |
1908
(0+1908+0)In Stock | OR-MOC3062 | Orient | 50mA 800V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C3031040 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1880
(0+1880+0)In Stock
View marketplace suppliers’ inventory
| MOC3052SR2M | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C19864 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | None | Two-way thyristor | -40℃~+85℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1795
(0+1795+0)In Stock | ATM3051-CuH-SE | AOTE | 100mA 60mA 600V 1.5V Two-way thyristor SOP-4 Triac, SCR Output Optoisolators ROHS | C20612762 | SOP-4 | Tape & Reel (TR) | 1 | 3.75kV | 100mA | 60mA | 600V | 1.5V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1775
(1775+0+0)In Stock | MOC3063SM | AOTE | 100mA 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C20612616 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1756
(1756+0+0)In Stock | TLP266J(T7-TPL,E | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Triac, SCR Output Optoisolators ROHS | C146295 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | 600V | 1.27V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3010M | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943595 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3052M | Kinglight | 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943603 | DIP-6 | Tube-packed | - | 5kV | - | - | 600V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3032M | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943658 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3012 | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943587 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3033M | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943659 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3041M | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943660 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | EL3063M-V | Everlight Elec | 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C6612780 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3010 | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943585 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3033 | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943647 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3042 | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943649 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3043 | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943650 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3042M | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943661 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3062M | Kinglight | 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943664 | DIP-6 | Tube-packed | - | 5kV | - | - | 600V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3082M | Kinglight | 800V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943667 | DIP-6 | Tube-packed | - | 5kV | - | - | 800V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3012M | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943597 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3021M | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943599 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3053M | Kinglight | 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943604 | DIP-6 | Tube-packed | - | 5kV | - | - | 600V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1625
(0+1625+0)In Stock | KL3011M | Kinglight | 250V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943596 | DIP-6 | Tube-packed | - | 5kV | - | - | 250V | 1.5V | - | - | -55℃~+100℃ |