Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
1600
(0+0+1600)In Stock | AT3083-CuH-DE | AOTE | 100mA 60mA 800V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612754 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.23V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1600
(0+0+1600)In Stock | AT3081-CuH-DE | AOTE | 100mA 60mA 800V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612752 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.23V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1600
(0+0+1600)In Stock | KL3083M | Kinglight | 800V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943668 | DIP-6 | Tube-packed | - | 5kV | - | - | 800V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1595
(0+0+1595)In Stock | MOC3081M | AOTE | 100mA 60mA 800V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612617 | DIP-6 | Tube-packed | - | 5kV | 100mA | 60mA | 800V | 1.23V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1590
(0+0+1590)In Stock | MOC3082M | AOTE | 100mA 60mA 800V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612618 | DIP-6 | Tube-packed | - | 5kV | 100mA | 60mA | 800V | 1.23V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1590
(0+0+1590)In Stock | MOC3053M | AOTE | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20624248 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1585
(0+0+1585)In Stock | KL3083 | Kinglight | 800V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943656 | DIP-6 | Tube-packed | - | 5kV | - | - | 800V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1580
(0+0+1580)In Stock | KL3021 | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943589 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1575
(0+0+1575)In Stock | KL3023M | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943601 | DIP-6 | Tube-packed | - | 5kV | - | - | 400V | 1.5V | - | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1570
(0+0+1570)In Stock | AT3023-CuH-DE | AOTE | 100mA 60mA 400V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612723 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.23V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1565
(0+0+1565)In Stock | EL3052M-V | Everlight Elec | 60mA 600V 1.18V DIP-6 Triac, SCR Output Optoisolators ROHS | C6844033 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.18V | None | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1545
(0+0+1545)In Stock | AT3020-CuH-DE | AOTE | 100mA 60mA 400V 1.23V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612720 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.23V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1500
(0+0+1500)In Stock | MOC3051M | AOTE | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612612 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1500
(0+1500+0)In Stock
View marketplace suppliers’ inventory
| TLP548J(TP1,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C393900 | SMD-6P | Tape & Reel (TR) | 1 | 2.5kV | 150mA | 50mA | 600V | 1.15V | None | One-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1495
(0+1495+0)In Stock | AT3062-CuH-SE | AOTE | 100mA 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C20612750 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1490
(0+0+1490)In Stock | MOC3022M | AOTE | 100mA 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612608 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.15V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5 |
1485
(0+0+1485)In Stock | AT3052-CuH-DE | AOTE | 100mA 60mA 600V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612729 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | - | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1403
(0+1403+0)In Stock | TLP3083(TP1,F | TOSHIBA | 100mA 50mA 800V 1.15V Two-way thyristor SO-5 Triac, SCR Output Optoisolators ROHS | C146363 | SO-5 | Tape & Reel (TR) | 1 | 5kV | 100mA | 50mA | 800V | 1.15V | Yes | Two-way thyristor | -40℃~+100℃ | ||
| Min: 1 Mult: 1 |
1391
(0+1391+0)In Stock
View marketplace suppliers’ inventory
| TLP525G-2(F) | TOSHIBA | 80mA 50mA 400V 1.15V Two-way thyristor DIP-8 Triac, SCR Output Optoisolators ROHS | C141569 | DIP-8 | Tube-packed | 2 | 2.5kV | 80mA | 50mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1390
(0+1390+0)In Stock | LTV-3052-SN | Lite-On | SMD-4P Triac, SCR Output Optoisolators ROHS | C5124523 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1344
(0+1081+263)In Stock | MOC3083M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842970 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1333
(0+0+1333)In Stock | MOC3062M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842966 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
1320
(0+0+1320)In Stock | EL3063-V | Everlight Elec | 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C142292 | DIP-6 | Tube-packed | 1 | 5kV | - | 60mA | 600V | 1.5V | Yes | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
1300
(0+0+1300)In Stock | MOC3020M | AOTE | 100mA 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612606 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.15V | None | Two-way thyristor | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1285
(0+1285+0)In Stock | MOC3053S | KTP | 100mA 60mA 600V 1.18V Two-way thyristor SOP-6 Triac, SCR Output Optoisolators ROHS | C20612461 | SOP-6 | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | - | Two-way thyristor | -55℃~+100℃ |