Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SST12A-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3615026 | TO-220AIns | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 120A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T1900N18TOFVTXPSA1 | Infineon Technologies | 500mA 250mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C3615036 | TO-200AC | Tray | 500mA | 250mA | - | 2.84kA | 1.8kV | - | 39kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615071 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615101 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S8055WTP | Littelfuse | 60mA 40mA 800V 1 unidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615136 | TO-218X | Tube-packed | 60mA | 40mA | 1.8V | 55A | 800V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025N2QTP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614334 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q8016LH4TP | Littelfuse | 50mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614354 | TO-220 | Tube-packed | 50mA | 35mA | - | 16A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q8006LH4TP | Littelfuse | 35mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614369 | TO-220 | Tube-packed | 35mA | 35mA | - | 6A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8010R4TP | Littelfuse | 40mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614389 | TO-220AB | Tube-packed | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TTW3C115N16LOFHOSA1 | Infineon Technologies | 200mA 150mA 1.6kV 6 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614434 | - | Bag-packed | 200mA | 150mA | - | 75A | 1.6kV | - | - | 6 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4008DS2RP | Littelfuse | 6mA 200uA 400V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614459 | TO-252(DPAK) | Tape & Reel (TR) | 6mA | 200uA | 1.6V | 8A | 400V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | L6004V5TP | Littelfuse | 10mA 5mA 600V TO-251 Thyristors (SCR)/Modules ROHS | C3614464 | TO-251 | Tube-packed | 10mA | 5mA | - | 4A | 600V | -40℃~+110℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4020NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614494 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q6008R5TP | Littelfuse | 50mA 50mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614519 | TO-220AB-R | Tube-packed | 50mA | 50mA | - | 8A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR22-006 | onsemi | 5mA 200uA 400V TO-92(TO-226) Thyristors (SCR)/Modules ROHS | C3614529 | TO-92(TO-226) | Bag-packed | 5mA | 200uA | - | 1.5A | 400V | - | 15A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | QJ8025LH4TP | Littelfuse | 50mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614549 | ITO-220AB | Tube-packed | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK006DRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614574 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 6A | 1kV | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4040NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614729 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 40A | 400V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4016N1TP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614754 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8008NH4RP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614794 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T850H-6T | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614799 | TO-220AB | Tube-packed | 75mA | 50mA | - | 8A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1V | ||
| Min: 1 Mult: 1 | 0 | SV6016N1QTP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614819 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC212A10G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614844 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6071A | onsemi | 15mA 5mA 200V TO-126 Thyristors (SCR)/Modules ROHS | C3614894 | TO-126 | Bag-packed | 15mA | 5mA | - | 4A | 200V | - | - | - | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D5RP | Littelfuse | 10mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614924 | TO-252(DPAK) | Tape & Reel (TR) | 10mA | 5mA | - | 4A | 600V | -40℃~+110℃@(Tj) | - | - | 1.3V |