Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q6040KH6TP | Littelfuse | 80mA 80mA 1kV 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614279 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 1kV | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR69-002 | onsemi | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614284 | TO-220AB | Bag-packed | 50mA | 30mA | - | 25A | 50V | - | 300A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | STTD6050H-12M2Y | STMicroelectronics | 100mA 50mA 1.2kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C3614304 | - | Tape & Reel (TR) | 100mA | 50mA | - | 60A | 1.2kV | -40℃~+150℃@(Tj) | - | 2 Unidirectional Thyristors and 2 Diodes | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SST04K-800SW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15mA 10mA 800V DPAK Thyristors (SCR)/Modules ROHS | C3614309 | DPAK | Tape & Reel (TR) | 15mA | 10mA | - | 4A | 800V | -40℃~+125℃@(Tj) | 40A@50Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TTW3C145N16LOF | Infineon Technologies | 200mA 150mA 1.4kV 6 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614226 | - | Bag-packed | 200mA | 150mA | - | 120A | 1.4kV | - | - | 6 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614316 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614321 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6012L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614336 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | L4004V3TP | Littelfuse | 5mA 3mA 400V TO-251AA Thyristors (SCR)/Modules ROHS | C3614431 | TO-251AA | Tube-packed | 5mA | 3mA | - | 4A | 400V | -40℃~+110℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4012L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614441 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8025NH6RP | Littelfuse | 100mA 80mA 800V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614461 | TO-263(D2PAK) | Tape & Reel (TR) | 100mA | 80mA | - | 25A | 800V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614486 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6012NTP | Littelfuse | 60mA 20mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614536 | TO-263(D2PAK) | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S402ES1AP | Littelfuse | 3mA 100uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614541 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | 400V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S12P0VPBF | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C3614561 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 1.75V | 314A | 1.2kV | -40℃~+125℃ | - | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB12-600TWRG | STMicroelectronics | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614596 | TO-220 | Tube-packed | 10mA | 5mA | - | 12A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4025RATP | Littelfuse | 75mA 35mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614626 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | BTB12-600BW3G | Littelfuse | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614666 | TO-220AB | Tube-packed | 50mA | 50mA | - | 12A | 600V | -40℃~+125℃@(Tj) | 120A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0 | MAC212A8G | Littelfuse | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614686 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 600V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N1ATP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614706 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SCT1255Z | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120mA 50mA 1.2kV 1 unidirectional thyristor TO-3PInsulAted Thyristors (SCR)/Modules ROHS | C3614736 | TO-3PInsulAted | Tube-packed | 120mA | 50mA | 1.6V | 55A | 1.2kV | -40℃~+125℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6004DS2RP | Littelfuse | 6mA 200uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614786 | TO-252(DPAK) | Tape & Reel (TR) | 6mA | 200uA | 1.6V | 4A | 600V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | TD390N16SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614816 | - | Tray | 150mA | 150mA | - | 520A | 1.6kV | -40℃~+125℃@(Tc) | 9.5kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4012RTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614966 | TO-220AB | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT180N16KOFHPSA1 | Infineon Technologies | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614975 | - | Bag-packed | 200mA | 150mA | - | 285A | 1.6kV | - | - | 2 Unidirectional Thyristors | 2V |