Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR218-2G | onsemi | 30mA 25mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615045 | TO-220AB | Bag-packed | 30mA | 25mA | 1.8V | 8A | -40℃~+125℃ | 50V | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TN5050H-12PI | STMicroelectronics | 100mA 50mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C3615100 | TOP-3 | Tube-packed | 100mA | 50mA | 1.75V | 40A | -40℃~+125℃@(Tj) | 1.2kV | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6016N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615125 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ8008RH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614980 | TO-220AB | Tube-packed | 35mA | 35mA | - | 8A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6016D1TP | Littelfuse | 40mA 6mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615075 | TO-252(DPAK) | Tube-packed | 40mA | 6mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MAC210A8 | onsemi | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615115 | TO-220AB | Bag-packed | 50mA | 50mA | - | 10A | - | 600V | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0 | HQ6025KH5TP | Littelfuse | 80mA 50mA 600V TO-218 Thyristors (SCR)/Modules ROHS | C3615130 | TO-218 | Tube-packed | 80mA | 50mA | - | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ6006VH2TP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-251AA Thyristors (SCR)/Modules ROHS | C3613791 | TO-251AA | Tube-packed | 25mA | 10mA | - | 8A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4020RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613831 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613871 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613881 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S602ES1RP | Littelfuse | 3mA 100uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613886 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | -40℃~+125℃@(Tj) | 600V | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | BTB16-800BW3G | onsemi | 60mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613921 | TO-220AB | Bag-packed | 60mA | 50mA | - | 16A | -40℃~+125℃@(Tj) | 800V | 170A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC15A6 | onsemi | 40mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3613936 | TO-220AB | Bag-packed | 40mA | 50mA | - | 15A | - | 400V | 150A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6395 | onsemi | 50mA 30mA 100V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614041 | TO-220AB | Bag-packed | 50mA | 30mA | - | 12A | - | 100V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025N2ARP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614101 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4012NTP | Littelfuse | 60mA 20mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614131 | TO-263(D2PAK) | Tube-packed | 60mA | 20mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6020R1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614216 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | T420N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3613757 | DO-200AA | Tray | 300mA | 200mA | - | 750A | -40℃~+125℃ | 1.8kV | 7.2kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | TD160N16SOFHPSA1 | Infineon Technologies | 200mA 145mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613782 | - | Tray | 200mA | 145mA | - | 275A | -40℃~+125℃ | 1.6kV | 5.2kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB16-600CRG | STMicroelectronics | 25mA 25mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3613827 | TO-220 | Tube-packed | 25mA | 25mA | - | 16A | -40℃~+125℃@(Tj) | 600V | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4012N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613877 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6012N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613927 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ4008DH2TP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3613942 | TO-252(DPAK) | Tube-packed | 25mA | 10mA | - | 8A | -40℃~+150℃@(Tj) | 400V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | 2N2329S | Microchip Tech | 2mA 200uA 400V 1 unidirectional thyristor TO-39 Thyristors (SCR)/Modules ROHS | C3614072 | TO-39 | Bag-packed | 2mA | 200uA | - | - | -65℃~+125℃ | 400V | 15A@60Hz | 1 unidirectional thyristor | 800mV |