Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ6016N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615125 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614782 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6394TG | onsemi | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614822 | TO-220AB | Bag-packed | 50mA | 30mA | 2.2V | 12A | -40℃~+125℃ | 50V | 100A@60Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SV6020N2QTP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614842 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC228A8TG | onsemi | 15mA 5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614882 | TO-220AB | Bag-packed | 15mA | 5mA | - | 8A | -40℃~+110℃@(Tj) | 600V | 80A@60Hz | 2V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010NH4TP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614892 | TO-263(D2PAK) | Tube-packed | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020R1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614967 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8006NH4RP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615001 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | - | 6A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SST12A-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3615026 | TO-220AIns | Tube-packed | 40mA | 35mA | - | 12A | -40℃~+125℃@(Tj) | 800V | 120A@50Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T1900N18TOFVTXPSA1 | Infineon Technologies | 500mA 250mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C3615036 | TO-200AC | Tray | 500mA | 250mA | - | 2.84kA | - | 1.8kV | 39kA@50Hz | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615071 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6025L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615101 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | S8055WTP | Littelfuse | 60mA 40mA 800V 1 unidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615136 | TO-218X | Tube-packed | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 800V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC228A8 | onsemi | 15mA 5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613738 | TO-220AB | Tube-packed | 15mA | 5mA | - | 8A | - | 600V | 80A@60Hz | 2V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8025RH4TP | Littelfuse | 50mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613758 | TO-220AB | Tube-packed | 50mA | 35mA | - | 25A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613768 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MAC15-8G | onsemi | 40mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613808 | TO-220AB | Bag-packed | 40mA | 50mA | - | 15A | -40℃~+125℃@(Tj) | 600V | 150A@60Hz | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6008NH4RP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613838 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S402ES1RP | Littelfuse | 3mA 100uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3613848 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | -40℃~+125℃@(Tj) | 400V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | 2N6400G | Littelfuse | 40mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613903 | TO-220AB | Bag-packed | 40mA | 30mA | 1.7V | 16A | -40℃~+125℃ | 50V | 160A@60Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q6016LH1LEDTP | Littelfuse | 5mA 100mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3613913 | ITO-220AB | Tube-packed | 5mA | 100mA | - | 15A | -40℃~+125℃@(Tj) | 600V | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRBPSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3613923 | - | Tray | 220mA | 100mA | - | - | - | 1.6kV | 1.6kA@50Hz | 2V | 3 unidirectional thyristors and 3 diodes | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8012NH4RP | Littelfuse | 40mA 35mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3613943 | TO-263AB(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 12A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S6040RTP | Littelfuse | 60mA 40mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3613948 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 40A | -40℃~+125℃ | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q4006LTHTP | Littelfuse | 50mA 400V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613988 | ITO-220AB | Tube-packed | 50mA | - | - | 6A | -40℃~+125℃@(Tj) | 400V | - | - | 1 bidirectional thyristor |