Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TDB6HK124N16RRBPSA1 | Infineon Technologies | 200mA 150mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614105 | - | Tray | 200mA | 150mA | 70A | - | 1.6kV | 3 unidirectional thyristors and 3 diodes | 2.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614120 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| T1235H-8G-TR | STMicroelectronics | 35mA 35mA 800V D2PAK Thyristors (SCR)/Modules ROHS | C3614165 | D2PAK | Tape & Reel (TR) | 35mA | 35mA | 12A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | MAC212A10G | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614170 | TO-220AB | Bag-packed | 50mA | 50mA | 12A | -40℃~+125℃@(Tj) | 800V | - | 2V | - | 100A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8025NH4RP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614265 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | 25A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRB11BPSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614300 | - | Tray | 220mA | 100mA | - | - | 1.6kV | 3 unidirectional thyristors and 3 diodes | 2V | - | 1.6kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | QJ8006LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614345 | ITO-220AB | Tube-packed | 35mA | 35mA | 6A | -40℃~+150℃@(Tj) | 800V | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S4X8BS1RP | Littelfuse | 5mA 5uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614450 | SOT-89 | Tape & Reel (TR) | 5mA | 5uA | 800mA | -40℃~+125℃@(Tj) | 400V | - | 800mV | 1.7V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0103NTRP | Littelfuse | 7mA 3mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C3614460 | SOT-223 | Tape & Reel (TR) | 7mA | 3mA | 1A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ8008LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614470 | ITO-220AB | Tube-packed | 35mA | 35mA | 8A | -40℃~+150℃@(Tj) | 800V | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4010LH5TP | Littelfuse | 50mA 50mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3614495 | TO-220AB-L | Tube-packed | 50mA | 50mA | 10A | -40℃~+125℃@(Tj) | 400V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614530 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020NRP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614535 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | MAC15MG | Littelfuse | 40mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614580 | TO-220AB | Tube-packed | 40mA | 35mA | 15A | -40℃~+125℃@(Tj) | 600V | - | 1.5V | - | 150A@60Hz | ||
| Min: 1 Mult: 1 | 0 | T690N04TOFXPSA1 | Infineon Technologies | 200mA 150mA 600V 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C3614595 | TO-200AA | Tray | 200mA | 150mA | 900A | -40℃~+125℃ | 600V | 1 unidirectional thyristor | 1.4V | - | 7.8kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | 2N6508TG | Littelfuse | 40mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614615 | TO-220AB | Tube-packed | 40mA | 30mA | 25A | -40℃~+125℃ | 600V | 1 unidirectional thyristor | 1.5V | 1.8V | 250A@60Hz | ||
| Min: 1 Mult: 1 | 0 | 2N6075BG | onsemi | 15mA 3mA 600V TO-225-3 Thyristors (SCR)/Modules ROHS | C3614620 | TO-225-3 | Bag-packed | 15mA | 3mA | 4A | -40℃~+110℃@(Tj) | 600V | - | 2.5V | - | 30A@60Hz | ||
| Min: 1 Mult: 1 | 0 | VS-40TPS12ALHM3 | Vishay Intertech | 300mA 150mA 1.2kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS | C3614630 | TO-247AD | Tube-packed | 300mA | 150mA | 55A | -40℃~+125℃@(Tj) | 1.2kV | 1 unidirectional thyristor | 1.7V | 1.85V | 600A@50Hz | ||
| Min: 1 Mult: 1 | 0 | SJ4020N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614640 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T2600N16TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor TO-200AD Thyristors (SCR)/Modules ROHS | C3614700 | TO-200AD | Tray | 300mA | 250mA | 4.1kA | - | 1.8kV | 1 unidirectional thyristor | 2V | - | 44kA@50Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| X0205MA 2BL2 | STMicroelectronics | 5mA 50uA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614720 | TO-92-3 | Tape & Reel (TR) | 5mA | 50uA | 1.25A | -40℃~+125℃ | 600V | - | 800mV | 1.45V | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0
View marketplace suppliers’ inventory
| STTN6050H-12M1Y | STMicroelectronics | 1.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3614725 | - | Tape & Reel (TR) | - | - | 60A | - | 1.2kV | 1 unidirectional thyristor | - | - | 600A | ||
| Min: 1 Mult: 1 | 0 | 2N6071BTG | onsemi | 15mA 3mA 200V TO-225-3 Thyristors (SCR)/Modules ROHS | C3614740 | TO-225-3 | Bag-packed | 15mA | 3mA | 4A | -40℃~+110℃@(Tj) | 200V | - | 2.5V | - | 30A@60Hz | ||
| Min: 1 Mult: 1 | 0 | SJ6040LTP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614745 | ITO-220AB | Tube-packed | 60mA | 40mA | 40A | -40℃~+150℃@(Tj) | 400V | 1 unidirectional thyristor | 1.5V | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | TD320N16SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614750 | - | Bag-packed | 150mA | 150mA | 520A | - | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 2V | - | - |