Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAC212A8G | Littelfuse | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614686 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 600V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N1ATP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614706 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SCT1255Z | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120mA 50mA 1.2kV 1 unidirectional thyristor TO-3PInsulAted Thyristors (SCR)/Modules ROHS | C3614736 | TO-3PInsulAted | Tube-packed | 120mA | 50mA | 1.6V | 55A | 1.2kV | -40℃~+125℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6004DS2RP | Littelfuse | 6mA 200uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614786 | TO-252(DPAK) | Tape & Reel (TR) | 6mA | 200uA | 1.6V | 4A | 600V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | TD390N16SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614816 | - | Tray | 150mA | 150mA | - | 520A | 1.6kV | -40℃~+125℃@(Tc) | 9.5kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4012RTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614966 | TO-220AB | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT180N16KOFHPSA1 | Infineon Technologies | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614975 | - | Bag-packed | 200mA | 150mA | - | 285A | 1.6kV | - | - | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8008RH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614980 | TO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR218-2G | onsemi | 30mA 25mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615045 | TO-220AB | Bag-packed | 30mA | 25mA | 1.8V | 8A | 50V | -40℃~+125℃ | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MAC210A8 | onsemi | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615115 | TO-220AB | Bag-packed | 50mA | 50mA | - | 10A | 600V | - | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613781 | TO-220AB | Tube-packed | 35mA | 20mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ6006VH2TP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-251AA Thyristors (SCR)/Modules ROHS | C3613791 | TO-251AA | Tube-packed | 25mA | 10mA | - | 8A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4020RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613831 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613871 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613881 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S602ES1RP | Littelfuse | 3mA 100uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613886 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | 600V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | BTB16-800BW3G | onsemi | 60mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613921 | TO-220AB | Bag-packed | 60mA | 50mA | - | 16A | 800V | -40℃~+125℃@(Tj) | 170A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC15A6 | onsemi | 40mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3613936 | TO-220AB | Bag-packed | 40mA | 50mA | - | 15A | 400V | - | 150A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6395 | onsemi | 50mA 30mA 100V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614041 | TO-220AB | Bag-packed | 50mA | 30mA | - | 12A | 100V | - | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025N2ARP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614101 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4012NTP | Littelfuse | 60mA 20mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614131 | TO-263(D2PAK) | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6020R1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614216 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6016D1TP | Littelfuse | 40mA 6mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615075 | TO-252(DPAK) | Tube-packed | 40mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TN5050H-12PI | STMicroelectronics | 100mA 50mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C3615100 | TOP-3 | Tube-packed | 100mA | 50mA | 1.75V | 40A | 1.2kV | -40℃~+125℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6016N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615125 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V |