Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ6040LTP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614745 | ITO-220AB | Tube-packed | 60mA | 40mA | 1.7V | 40A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TD320N16SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614750 | - | Bag-packed | 150mA | 150mA | - | 520A | 1.6kV | - | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4025N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614765 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614989 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ4008DH2RP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615009 | TO-252(DPAK) | Tape & Reel (TR) | 25mA | 10mA | - | 8A | 400V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT170N16KOFHPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615024 | - | Bag-packed | 300mA | 200mA | - | 350A | 1.6kV | -40℃~+125℃ | 5.2kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACS102-6TA-TR | STMicroelectronics | 20mA 5mA 600V 1 bidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C3615069 | TO-92-3 | Tape & Reel (TR) | 20mA | 5mA | - | 200mA | 600V | -30℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 900mV | ||
| Min: 1 Mult: 1 | 0 | T560N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3615074 | DO-200AA | Tray | 300mA | 200mA | - | 809A | 1.8kV | -40℃~+125℃ | 8kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ6040L2TP | Littelfuse | 50mA 15mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615084 | ITO-220AB | Tube-packed | 50mA | 15mA | 1.7V | 40A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRBOSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3615104 | - | Bag-packed | 220mA | 100mA | - | - | 1.6kV | -40℃~+150℃ | - | 3 unidirectional thyristors and 3 diodes | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615119 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT390N18SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615154 | - | Tray | 150mA | 150mA | - | 520A | 1.8kV | -40℃~+125℃@(Tc) | 9.5kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | SV6025R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615169 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR708A1G | Littelfuse | 5mA 75uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615174 | TO-252(DPAK) | Tube-packed | 5mA | 75uA | 2.2V | 4A | 600V | -40℃~+110℃ | 25A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | MT90C16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1 Thyristors (SCR)/Modules ROHS | C781246 | T1 | Box-packed | 250mA | 150mA | - | - | 1.6kV | -40℃~+130℃@(Tj) | - | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCR08BT1G | Littelfuse | 5mA 200uA 200V SOT-223-4 Thyristors (SCR)/Modules ROHS | C2760749 | SOT-223-4 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 800mA | 200V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPDV1225RG | STMicroelectronics | 50mA 150mA 1.2kV 1 bidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C2688497 | TOP-3 | Tube-packed | 50mA | 150mA | - | 25A | 1.2kV | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T2550-12G-TR | STMicroelectronics | 60mA 50mA 1.2kV 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C2970479 | D2PAK | Tape & Reel (TR) | 60mA | 50mA | - | 25A | 1.2kV | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| T1610-600G-TR | STMicroelectronics | 15mA 10mA 600V D2PAK Thyristors (SCR)/Modules ROHS | C501101 | D2PAK | Tape & Reel (TR) | 15mA | 10mA | - | 16A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ST380CH06C0 | Vishay Intertech | 600mA 200mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C506409 | TO-200AB | Bag-packed | 600mA | 200mA | 1.58V | 2.22kA | 600V | -40℃~+150℃ | - | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB06-600BWRG | STMicroelectronics | 50mA 50mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS | C160211 | TO-220AB-3 | Tube-packed | 50mA | 50mA | - | 6A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q6008LH1LEDTP | Littelfuse | 6mA 10mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C151708 | TO-220 | Tube-packed | 6mA | 10mA | - | 8A | 600V | -40℃~+110℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TN1215-600B | STMicroelectronics | 40mA 15mA 600V 1 unidirectional thyristor TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C222183 | TO-252-2(DPAK) | Tube-packed | 40mA | 15mA | 1.6V | 12A | 600V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TN1605H-6FP | STMicroelectronics | 20mA 6mA 600V 1 unidirectional thyristor TO-220FP-AB-3 Thyristors (SCR)/Modules ROHS | C222385 | TO-220FP-AB-3 | Tube-packed | 20mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃ | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-6RP | Littelfuse | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C207286 | TO-92-3 | - | 5mA | 200uA | 1.5V | 1.5A | 400V | -40℃~+110℃ | - | - | 800mV |