Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR8DCNT4G | Littelfuse | 30mA 15uA 800V 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615117 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15uA | 1.8V | 8A | -40℃~+125℃ | 800V | 80A@60Hz | 1 unidirectional thyristor | 1V | ||
| Min: 1 Mult: 1 | 0 | BTA12-800BW3G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3615157 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | -40℃~+125℃@(Tj) | 800V | 105A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CS19-08HO1S-TRL | Littelfuse/IXYS | 50mA 28mA 800V 1 unidirectional thyristor TO-263AA Thyristors (SCR)/Modules ROHS | C3615161 | TO-263AA | Tape & Reel (TR) | 50mA | 28mA | 1.6V | 29A | -40℃~+125℃ | 800V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT60N16SOFHPSA1 | Infineon Technologies | 250mA 100mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615164 | - | Tray | 250mA | 100mA | - | 90A | -40℃~+125℃ | 1.6kV | 1.5kA@50Hz | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | QJ8040JH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615166 | TO-218X | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 3P4J-ZK-E1-AY | RENESAS | Thyristors (SCR)/Modules ROHS | C3615168 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCMA140PD1600TB-NI | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613947 | TO-240AA | Box-packed | 200mA | 150mA | - | 220A | -40℃~+140℃@(Tj) | 1.6kV | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCMA110P1800TA | Littelfuse/IXYS | 200mA 150mA 1.8kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3613967 | TO-240AA | Box-packed | 200mA | 150mA | - | 200A | -40℃~+140℃@(Tj) | 1.8kV | - | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ6040K3TP | Littelfuse | 60mA 35mA 600V TO-218AC Thyristors (SCR)/Modules ROHS | C3613968 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | -40℃~+150℃@(Tj) | 600V | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SMT08B310T3G | onsemi | Thyristors (SCR)/Modules ROHS | C3613976 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FKPF2N80 | onsemi | 10mA 10mA 800V TO-220F-3 Thyristors (SCR)/Modules ROHS | C3614168 | TO-220F-3 | Tube-packed | 10mA | 10mA | - | 2A | - | 800V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | BCR20KM-12LBAZ#B01 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614169 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 03P4J-T2-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614174 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXHH40N150HV | Littelfuse/IXYS | 1.5kV 1 unidirectional thyristor TO-247HV Thyristors (SCR)/Modules ROHS | C3614178 | TO-247HV | Tube-packed | - | - | - | - | -55℃~+150℃ | 1.5kV | - | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025R2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614183 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CLE20E1200PC-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614185 | TO-263(D2PAK) | Tube-packed | 50mA | 40mA | 1.54V | 35A | -40℃~+150℃@(Tj) | 1.2kV | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6025LATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614196 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | BTA208X-1000C0/L01127 | NXP Semicon | Thyristors (SCR)/Modules ROHS | C3614246 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR10KM-12LA-A6#X2 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614411 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3801N36TOFVTXPSA1 | Infineon Technologies | 350mA 350mA 3.6kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614424 | TO-200AF | Tray | 350mA | 350mA | - | 6.02kA | -40℃~+125℃ | 3.6kV | 91kA@50Hz | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1 | 0 | CLA30MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3614427 | TO-263HV | Tube-packed | 50mA | 40mA | - | 33A | -40℃~+150℃@(Tj) | 1.2kV | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AC03FGM(11)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614435 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4040K7TP | Littelfuse | 100mA 100mA 400V TO-218 Thyristors (SCR)/Modules ROHS | C3614436 | TO-218 | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+125℃@(Tj) | 400V | - | - | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ6025L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614479 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR72-003 | onsemi | 6mA 200uA 100V TO-220AB Thyristors (SCR)/Modules ROHS | C3614484 | TO-220AB | Bag-packed | 6mA | 200uA | - | 8A | - | 100V | 100A@60Hz | - | 1.5V |