Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR218-6T | onsemi | Thyristors (SCR)/Modules ROHS | C3614492 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | Z0103MNT1G | Littelfuse | 10mA 3mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3614500 | SOT-223 | Tape & Reel (TR) | 10mA | 3mA | - | 1A | 600V | -40℃~+125℃@(Tj) | 8A@60Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010RH4TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614501 | TO-220AB | Tube-packed | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SAC319M | onsemi | Thyristors (SCR)/Modules ROHS | C3614506 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | CMA50E1600TZ-TRL | Littelfuse/IXYS | 100mA 50mA 1.6kV 1 unidirectional thyristor TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS | C3614510 | TO-268AA(D3PAK-HV) | Tape & Reel (TR) | 100mA | 50mA | 1.3V | 79A | 1.6kV | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N6505TG | Littelfuse | 40mA 30mA 100V TO-220AB Thyristors (SCR)/Modules ROHS | C3614513 | TO-220AB | Tube-packed | 40mA | 30mA | 1.8V | 25A | 100V | -40℃~+125℃ | 250A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | CLA80MT1200NHR | Littelfuse/IXYS | 70mA 70mA 1.2kV ISO-247 Thyristors (SCR)/Modules ROHS | C3614518 | ISO-247 | Tube-packed | 70mA | 70mA | - | 88A | 1.2kV | -55℃~+150℃@(Tj) | - | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614524 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614525 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | TN22-1500T | STMicroelectronics | 175mA 1.5mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614527 | TO-220 | Tube-packed | 175mA | 1.5mA | 3.1V | 2A | 400V | -40℃~+110℃ | - | 3V | - | ||
| Min: 1 Mult: 1 | 0 | MCC26-14IO1 | Littelfuse/IXYS | 200mA 100mA 1.4kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614531 | TO-240AA | Box-packed | 200mA | 100mA | - | 42A | 1.4kV | -40℃~+125℃@(Tj) | - | 1.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | SJ4020LATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614534 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC4DHM-1G | onsemi | 15mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614542 | TO-252(DPAK) | Bag-packed | 15mA | 5mA | - | 4A | 600V | -40℃~+110℃@(Tj) | 40A@60Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T2563NH80TOHXOSA1 | Infineon Technologies | 100mA 8kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614545 | TO-200AF | Tray | 100mA | - | 2.95V | 3.6kA | 8kV | - | 93kA@50Hz | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8CM-12LA-A8#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614547 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR6AM-12LA-1AA#X2 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614551 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2P4M(02)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614552 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ6040KH6TP | Littelfuse | 80mA 80mA 600V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614554 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 600V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | AC03DGM(BY)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614558 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-30TPS12LHM3 | Vishay Intertech | 150mA 45mA 1.2kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS | C3614565 | TO-247AD | Tube-packed | 150mA | 45mA | 1.3V | 30A | 1.2kV | -40℃~+125℃@(Tj) | 300A@50Hz | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCC240-60IO2 | Littelfuse/IXYS | 300mA 300mA 6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614567 | - | Box-packed | 300mA | 300mA | - | 376A | 6kV | -40℃~+125℃@(Tj) | 44kA@50Hz | 2.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8008DH4RP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614568 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6008DS4RP | Littelfuse | 5mA 100uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614569 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 100uA | 1.6V | 8A | 600V | -40℃~+110℃@(Tj) | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | TD700N22KOFHPSA1 | Infineon Technologies | 300mA 250mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614570 | - | Tray | 300mA | 250mA | - | 1.05kA | 2.2kV | - | 20.4kA@50Hz | 2.2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2P4M(CB)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614572 | - | Bag-packed | - | - | - | - | - | - | - | - | - |