Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN08PN40S | onsemi | 15mA 5mA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614581 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | 800mA | 400V | - | 2V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SST20B-600BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 600V TO-220B Thyristors (SCR)/Modules ROHS | C3614582 | TO-220B | Tube-packed | 60mA | 50mA | 20A | 600V | - | 1.3V | - | -40℃~+125℃@(Tj) | 200A@50Hz | ||
| Min: 1 Mult: 1 | 0 | 2N6397T | onsemi | 50mA 30mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614585 | TO-220AB | Tube-packed | 50mA | 30mA | 12A | 400V | - | 1.5V | - | - | 100A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D3RP | Littelfuse | 5mA 3mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614587 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 3mA | 4A | 600V | - | 1.3V | - | -40℃~+110℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | C3100N65X122XPSA1 | Infineon Technologies | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3614590 | - | Tray | - | - | - | - | 1 unidirectional thyristor | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD200-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614591 | - | Bag-packed | 150mA | 150mA | 340A | 1.4kV | 1 Unidirectional Thyristor and 1 Diode | 2V | - | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC12HCDG | onsemi | 60mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614597 | TO-220AB | Bag-packed | 60mA | 50mA | 12A | 400V | - | 1.5V | - | -40℃~+125℃@(Tj) | 100A@60Hz | ||
| Min: 1 Mult: 1 | 0 | BTA30H-600CW3G | onsemi | 50mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614601 | TO-220AB | Bag-packed | 50mA | 35mA | 30A | 600V | - | 1.3V | - | -40℃~+150℃@(Tj) | 400A@60Hz | ||
| Min: 1 Mult: 1 | 0 | TD820N16KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614604 | - | Tray | 300mA | 250mA | 1.05kA | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 2V | - | - | 24.8kA@50Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR4CM-16LH-1#B00 | RENESAS | 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614608 | TO-220AB | Tube-packed | - | 10mA | 4A | 800V | - | 1.5V | - | - | 30A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614610 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 20A | 600V | - | 1.5V | 1.6V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3800N16TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor TO-200AE Thyristors (SCR)/Modules ROHS | C3614644 | TO-200AE | Tray | 300mA | 250mA | 5.97kA | 1.8kV | 1 unidirectional thyristor | 2.5V | - | - | 63kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | S8X5ECS1AP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614645 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4032RATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614649 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8CM-12LA-1#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614655 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8KM-12LA-A6#C01 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614656 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S8008LTP | Littelfuse | 30mA 15mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614657 | TO-220 | Tube-packed | 30mA | 15mA | 8A | 800V | - | 1.5V | 1.6V | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | QJ8008R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614658 | TO-220AB | Tube-packed | 50mA | 50mA | 8A | 800V | - | 1.3V | - | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SJ6040R2ATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614659 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025NATP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614660 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 25A | 600V | - | 1.5V | 1.6V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CNE60E2200TZ-TUB | Littelfuse/IXYS | 100mA 80mA 2.2kV 1 unidirectional thyristor TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS | C3614661 | TO-268AA(D3PAK-HV) | Tube-packed | 100mA | 80mA | 94A | 2.2kV | 1 unidirectional thyristor | 1.4V | 2.52V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SCR5162-005 | onsemi | Thyristors (SCR)/Modules ROHS | C3614671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR16KR-12LB#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614673 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TD520N22KOFHPSA2 | Infineon Technologies | 300mA 250mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614677 | - | Bag-packed | 300mA | 250mA | 1.05kA | 2.2kV | 1 Unidirectional Thyristor and 1 Diode | 2.2V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N1QRP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614678 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 20A | 600V | - | 1.5V | 1.6V | -40℃~+150℃@(Tj) | - |