Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD615-2X009T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17313063 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 2us | 50mA | 2us | 2 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI1280-026 | OPTEK | 1 2.3V Transistor, Photovoltaic Output Optoisolators ROHS | C17461445 | - | Bag-packed | - | -20℃~+75℃ | - | - | - | 1 | 2.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 522-03-I | STANDEXMEDER | Transistor, Photovoltaic Output Optoisolators ROHS | C22053307 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | CYPS2501(K) | OCIC | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3018828 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD223R2VM | onsemi | 30V 2.5kV 150mA 1V@500uA,1mA 2 6V 1.08V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904296 | SOIC-8 | Tape & Reel (TR) | 2.5kV | -40℃~+100℃ | 8us | 150mA | 110us | 2 | 1.08V | 30V | 1V@500uA,1mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F3VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899102 | DIP-6 | Bag-packed | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F4SVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899107 | SMD-6P | Bag-packed | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2702-1-F3-A | RENESAS | 200mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17296984 | SOP-4 | Tape & Reel (TR) | 3.75kV | -55℃~+100℃ | 200us | 200mA | 200us | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6135 | Vishay Intertech | 5.3kV 8mA 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17429357 | DIP-8 | Tube-packed | 5.3kV | -55℃~+100℃ | - | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6136-X017 | Vishay Intertech | 5.3kV 8mA 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17293355 | SMD-8P | Tube-packed | 5.3kV | -55℃~+100℃ | - | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6326-X007T | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17530894 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | - | 8mA | - | 2 | 1.33V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6136-X009T | Vishay Intertech | 5.3kV 8mA 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17309612 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | - | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2911-1-F3-K-AX | CEL | Transistor, Photovoltaic Output Optoisolators ROHS | C20056131 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IS180 | ISOCOM LIMITED | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498847 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP521-4GB | ISOCOM LIMITED | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C36498908 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6315T | Vishay Intertech | 4kV 8mA 1 1.6V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3009310 | SOIC-8 | Tape & Reel (TR) | 4kV | -55℃~+100℃ | - | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC210P | Littelfuse/IXYS | 3.75kV 2 5V 1.2V DC SOIC-16-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C459795 | SOIC-16-300mil | Tube-packed | 3.75kV | -40℃~+85℃ | - | - | - | 2 | 1.2V | - | - | 5V | Photodiodes | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C20724841 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(D)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21363845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S1(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22212616 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(A)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22212618 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S1(A)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C20726240 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4562-000E | Broadcom Limited | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17230371 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4731-520E | Broadcom Limited | 5kV 60mA 2 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17312133 | DIP-8 | Tape & Reel (TR) | 5kV | 0℃~+70℃ | - | 60mA | - | 2 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL844S | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2918947 | DIP-4 | Tube-packed | 5kV | -50℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 4 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | AC,DC |