Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-824-360E | Broadcom Limited | 5kV 50mA 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17258017 | SMD-8P | Tube-packed | 3us | -30℃~+100℃ | 4us | 5kV | 50mA | 2 | 1.2V | ||
| Min: 1 Mult: 1 | 0 | PS2561DL1-1Y-A | RENESAS | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17414012 | DIP-4 | Tube-packed | 5us | -55℃~+110℃ | 3us | 5kV | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1 | 0 | 4N22 | OPTEK | 1kV 50mA 1 1.3V TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17414057 | TO-78-6 | Bag-packed | 15us | -65℃~+125℃ | 15us | 1kV | 50mA | 1 | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SFH608-3X006 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17628640 | DIP-6 | Tube-packed | 7us | -55℃~+100℃ | 5us | 5.3kV | 50mA | 1 | 1.1V | ||
| Min: 1 Mult: 1 | 0 | PS2565L2-1-V-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17614443 | SMD-4P | Tube-packed | 5us | -55℃~+100℃ | 3us | 5kV | 50mA | 1 | 1.17V | ||
| Min: 1 Mult: 1 | 0 | TLP385(D4-BLL,E | TOSHIBA | 5kV 50mA 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17615408 | SO-6 | Tube-packed | 3us | -55℃~+110℃ | 2us | 5kV | 50mA | 1 | 1.25V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL816(S1)(A)(TU) | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17223344 | SMD-4P | Tape & Reel (TR) | 3us | -55℃~+110℃ | 4us | 5kV | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N36SR2VM | onsemi | 4.17kV 1 1.18V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17311112 | SMD-6P | Bag-packed | - | -40℃~+100℃ | - | 4.17kV | - | 1 | 1.18V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M49T-560E | Broadcom Limited | 4kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17312042 | SOIC-5-175mil | Tape & Reel (TR) | - | -40℃~+125℃ | - | 4kV | 8mA | 1 | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS615A-4T | Vishay Intertech | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17338719 | SOIC-4-175mil | Tape & Reel (TR) | 4us | -55℃~+110℃ | 3us | 3.75kV | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1 | 0 | HCPL-4503 | Broadcom Limited | 3.75kV 8mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17369430 | DIP-8 | Tube-packed | - | -55℃~+100℃ | - | 3.75kV | 8mA | 1 | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO615A-3X018T | Vishay Intertech | 5kV 50mA 1 1.43V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17388062 | SMD-4P | Tape & Reel (TR) | 4.7us | -55℃~+110℃ | 3us | 5kV | 50mA | 1 | 1.43V | ||
| Min: 1 Mult: 1 | 0 | PS2561DL1-1Y-N-A | RENESAS | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17618467 | DIP-4 | Tube-packed | 5us | -55℃~+110℃ | 3us | 5kV | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IL1207AT | Vishay Intertech | 4kV 50mA 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17224472 | SOIC-8 | Tape & Reel (TR) | - | -55℃~+110℃ | - | 4kV | 50mA | 1 | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH1617A-2X017T | Vishay Intertech | 5kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17224642 | SMD-4P | Tape & Reel (TR) | 2us | -55℃~+110℃ | 2us | 5kV | 50mA | 1 | 1.35V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ILQ615-4X009 | Vishay Intertech | 5.3kV 50mA 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17417571 | SMD-16P | Tube-packed | 2us | -55℃~+100℃ | 2us | 5.3kV | 50mA | 4 | 1.15V | ||
| Min: 1 Mult: 1 | 0 | 5962-8981002KYC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17254444 | DIP-8 | Tube-packed | - | -55℃~+125℃ | - | 1.5kV | 40mA | 1 | 1.4V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4503-520E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17255674 | DIP-8 | Tape & Reel (TR) | - | -55℃~+100℃ | - | 5kV | 8mA | 1 | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4562-300E | Broadcom Limited | 3.75kV 8mA 1 1.3V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17341733 | DIP-8 | Tube-packed | - | -40℃~+85℃ | - | 3.75kV | 8mA | 1 | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS2381-1Y-V-F3-W-AX | RENESAS | 5kV 50mA 1 1.1V LSOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17300000 | LSOP-4-2.54mm | Tape & Reel (TR) | 5us | -40℃~+115℃ | 4us | 5kV | 50mA | 1 | 1.1V | ||
| Min: 1 Mult: 1 | 0 | EL3H7(B)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17368652 | SOIC-4-175mil | Tube-packed | 3us | -55℃~+110℃ | 5us | 3.75kV | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1 | 0 | SFH618A-4X001 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17368737 | DIP-4 | Tube-packed | 5us | -55℃~+100℃ | 3.5us | 5.3kV | 50mA | 1 | 1.1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2711T | onsemi | 5kV 50mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17490701 | DIP-8 | Bag-packed | - | -40℃~+85℃ | - | 5kV | 50mA | 1 | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4S | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17490961 | SMD-6P | Tube-packed | 5us | -55℃~+100℃ | 5us | 5kV | 150mA | 1 | 1.45V | ||
| Min: 1 Mult: 1 | 0 | PS2514L-1Y-V-A | RENESAS | 20mA 5kV 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17491296 | SMD-4P | Tube-packed | - | -55℃~+100℃ | - | 5kV | 20mA | 1 | 1.1V |