Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 8302401XA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17253878 | SMD-16P | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8978503KYC | Broadcom Limited | 1.5kV 40mA 2 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17408465 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KYC | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17535714 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5700#100 | Broadcom Limited | 1.5kV 40mA 1 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17612069 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767906KYA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17671442 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KXA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17637210 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401HYA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17645974 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AA4SDM | onsemi | 4.17kV 50mA 1 1.17V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17527986 | SMD-6P | Tape & Reel (TR) | 4.17kV | 50mA | -40℃~+100℃ | 1 | 1.17V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8978503KYA | Broadcom Limited | 1.5kV 40mA 2 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17656169 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC110S | Littelfuse | 3.75kV 2 5V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C2760150 | SMD-8P | Tube-packed | 3.75kV | - | -40℃~+85℃ | 2 | 1.2V | - | - | - | - | 5V | Photodiodes | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-2X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504846 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 50mA | -40℃~+110℃ | 1 | 1.28V | 80V | 1.7us@2mA,100Ω | 1.8us@2mA,100Ω | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TLP785F(D4GLT7,F | TOSHIBA | 5kV 50mA 1 1.15V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17542268 | SMD-4P | Tape & Reel (TR) | 5kV | 50mA | -25℃~+85℃ | 1 | 1.15V | - | 3us | 2us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD211R2M | onsemi | 2.5kV 150mA 2 1.25V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463826 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | -40℃~+100℃ | 2 | 1.25V | - | 4.7us | 3.2us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561DL1-1Y-A | RENESAS | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17414012 | DIP-4 | Tube-packed | 5kV | 50mA | -55℃~+110℃ | 1 | 1.2V | - | 5us | 3us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH628A-4 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17355448 | DIP-4 | Tube-packed | 5.3kV | 50mA | -55℃~+100℃ | 1 | 1.1V | - | 5us | 3.5us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV356TB-V | Lite-On | 3.75kV 50mA 1 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17355036 | SOP-4 | Tape & Reel (TR) | 3.75kV | 50mA | -55℃~+110℃ | 1 | 1.2V | - | 3us | 4us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-814HS | Lite-On | 80mA 5kV 1 1.4V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17368313 | SMD-4P | Tube-packed | 5kV | 80mA | -30℃~+100℃ | 1 | 1.4V | - | 3us | 4us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2731-300E | Broadcom Limited | 60mA 3.75kV 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17593834 | DIP-8 | Tube-packed | 3.75kV | 60mA | 0℃~+70℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS2815-4-V-F3-A | RENESAS | 2.5kV 40mA 4 1.15V SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17258734 | SSOP-16 | Tape & Reel (TR) | 2.5kV | 40mA | -55℃~+100℃ | 4 | 1.15V | - | 5us | 4us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3H7(B)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17368652 | SOIC-4-175mil | Tube-packed | 3.75kV | 50mA | -55℃~+110℃ | 1 | 1.2V | - | 3us | 5us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2502L-1-F3-A | RENESAS | 200mA 5kV 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17496046 | SMD-4P | Tape & Reel (TR) | 5kV | 200mA | -55℃~+100℃ | 1 | 1.17V | - | 100us | 100us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TCDT1124 | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17493025 | DIP-6 | Tube-packed | 5kV | 50mA | -55℃~+100℃ | 1 | 1.25V | - | 4.7us | 4us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV826STA1-V | Lite-On | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17495154 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO617A-2X007T | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17449357 | SMD-4P | Tape & Reel (TR) | 5.3kV | 50mA | -55℃~+110℃ | 1 | 1.35V | - | 2us | 2us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2913-1-V-F3-AX | RENESAS | 2.5kV 30mA 1 1.1V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17508445 | Mini-4-FlAt | Tape & Reel (TR) | 2.5kV | 30mA | -55℃~+100℃ | 1 | 1.1V | - | 10us | 10us | - | - | - | - |