Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| PS2841-4A-F3-AX | RENESAS | 1.5kV 20mA 4 1.1V BSOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17272165 | BSOP-12-175mil | Tape & Reel (TR) | 1.5kV | 20us | -40℃~+100℃ | 20mA | 110us | 4 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K49T-060E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17183275 | SOIC-8-6.8mm | Tube-packed | 5kV | - | -40℃~+125℃ | 8mA | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6136-X009T | Vishay Intertech | 5.3kV 8mA 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17309612 | SMD-8P | Tape & Reel (TR) | 5.3kV | - | -55℃~+100℃ | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6135 | Vishay Intertech | 5.3kV 8mA 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17429357 | DIP-8 | Tube-packed | 5.3kV | - | -55℃~+100℃ | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6326-X007T | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17530894 | SMD-8P | Tape & Reel (TR) | 5.3kV | - | -55℃~+100℃ | 8mA | - | 2 | 1.33V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6136-X017 | Vishay Intertech | 5.3kV 8mA 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17293355 | SMD-8P | Tube-packed | 5.3kV | - | -55℃~+100℃ | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL4502S1(TA) | Everlight Elec | 5kV 8mA 1 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17428921 | SMD-8P | Tape & Reel (TR) | 5kV | - | -55℃~+100℃ | 8mA | - | 1 | 1.45V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2911-1-F3-K-AX | CEL | Transistor, Photovoltaic Output Optoisolators ROHS | C20056131 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6315T | Vishay Intertech | 4kV 8mA 1 1.6V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3009310 | SOIC-8 | Tape & Reel (TR) | 4kV | - | -55℃~+100℃ | 8mA | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC210P | Littelfuse/IXYS | 3.75kV 2 5V 1.2V DC SOIC-16-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C459795 | SOIC-16-300mil | Tube-packed | 3.75kV | - | -40℃~+85℃ | - | - | 2 | 1.2V | - | - | 5V | Photodiodes | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S1(A)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C20726240 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S1(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22212616 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(A)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22212618 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C20724841 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(D)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21363845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4562-000E | Broadcom Limited | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17230371 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ORPC-817MB | Orient | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7588214 | DIP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI150 | OPTEK | 50kV 25mA 1 1.3V Plugin Transistor, Photovoltaic Output Optoisolators ROHS | C17259408 | Plugin | Bag-packed | 50kV | - | -40℃~+85℃ | 25mA | - | 1 | 1.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL844S | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2918947 | DIP-4 | Tube-packed | 5kV | 4us@2mA,100Ω | -50℃~+110℃ | 50mA | 3us@2mA,100Ω | 4 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | SL247 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2918948 | SOP-16-4.4mm | Tube-packed | 3.75kV | 2us@2mA,100Ω | -55℃~+125℃ | 50mA | 3us@2mA,100Ω | 4 | 1.2V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4731-520E | Broadcom Limited | 5kV 60mA 2 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17312133 | DIP-8 | Tape & Reel (TR) | 5kV | - | 0℃~+70℃ | 60mA | - | 2 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8947701PC | Broadcom Limited | 1.5kV 40mA 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17553370 | DIP-8 | Tube-packed | 1.5kV | 10us | -55℃~+125℃ | 40mA | 500ns | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701KXA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17217962 | DIP-8 | Tube-packed | 1.5kV | - | -55℃~+125℃ | 40mA | - | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8302401YA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17661113 | SMD-16P | Tube-packed | 1.5kV | - | -55℃~+125℃ | 40mA | - | 4 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N140A/883B#600 | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17587912 | SMD-16P | Tube-packed | 1.5kV | - | -55℃~+125℃ | 40mA | - | 4 | 1.4V | - | - | - | - | - |