Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8981002KYC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17254444 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767901UC | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17287080 | SMD-16P | Tube-packed | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5760#200 | Broadcom Limited | 1.5kV 40mA 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17182348 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | - | 500ns | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8981002KXA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17605843 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8947701PC | Broadcom Limited | 1.5kV 40mA 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17553370 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | - | 500ns | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701KXA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17217962 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8981002KPA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17578777 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6751L | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17630197 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N140A/883B#200 | Broadcom Limited | 1.5kV 40mA 4 1.4V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17643120 | DIP-16 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AA4SDM | onsemi | 4.17kV 50mA 1 1.17V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17527986 | SMD-6P | Tape & Reel (TR) | 4.17kV | 50mA | -40℃~+100℃ | 1 | 1.17V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8978503KYA | Broadcom Limited | 1.5kV 40mA 2 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17656169 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KXA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17637210 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401HYA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17645974 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121CR2V | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903699 | SMD-4P | Tape & Reel (TR) | 3.75kV | 80mA | -40℃~+110℃ | 1 | 1.3V | 3us@2mA,100Ω | 3us@2mA,100Ω | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-2X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504846 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 50mA | -40℃~+110℃ | 1 | 1.28V | 1.7us@2mA,100Ω | 1.8us@2mA,100Ω | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8978503KYC | Broadcom Limited | 1.5kV 40mA 2 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17408465 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KYC | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17535714 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5700#100 | Broadcom Limited | 1.5kV 40mA 1 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17612069 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767906KYA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17671442 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC110S | Littelfuse | 3.75kV 2 5V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C2760150 | SMD-8P | Tube-packed | 3.75kV | - | -40℃~+85℃ | 2 | 1.2V | - | - | - | - | 5V | Photodiodes | DC | ||
| Min: 1 Mult: 1 | 0 | TCDT1124 | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17493025 | DIP-6 | Tube-packed | 5kV | 50mA | -55℃~+100℃ | 1 | 1.25V | 4.7us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV826STA1-V | Lite-On | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17495154 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-845S | Lite-On | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17605504 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TLP785F(D4GLT7,F | TOSHIBA | 5kV 50mA 1 1.15V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17542268 | SMD-4P | Tape & Reel (TR) | 5kV | 50mA | -25℃~+85℃ | 1 | 1.15V | 3us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD211R2M | onsemi | 2.5kV 150mA 2 1.25V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463826 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | -40℃~+100℃ | 2 | 1.25V | 4.7us | 3.2us | - | - | - | - | - |