Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Fall time
|
Operating Temperature
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Fall time
|
Operating Temperature
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SFH618A-3X017 | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17416568 | SMD-4P | Tube-packed | 5.3kV | 5us | -55℃~+100℃ | 3.5us | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F4SD | onsemi | 5.3kV 50mA 1 1.35V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17417053 | SMD-6P | Bag-packed | 5.3kV | 2us | -55℃~+100℃ | 1us | 50mA | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL4502S1(TA) | Everlight Elec | 5kV 8mA 1 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17428921 | SMD-8P | Tape & Reel (TR) | 5kV | - | -55℃~+100℃ | - | 8mA | 1 | 1.45V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JAN4N49A | OPTEK | 1kV 50mA 1 1.5V TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17516555 | TO-78-6 | Bag-packed | 1kV | 20us | -55℃~+125℃ | 20us | 50mA | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4504-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17570188 | DIP-8 | Tape & Reel (TR) | 3.75kV | - | -55℃~+100℃ | - | 8mA | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO617C-4X016 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17480613 | DIP-4 | Tube-packed | 5.3kV | 3us | -55℃~+110℃ | 3us | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JAN4N24A | OPTEK | 1kV 50mA 1 1.5V TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17481770 | TO-78-6 | Bag-packed | 1kV | 20us | -55℃~+125℃ | 20us | 50mA | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-2X007 | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17481815 | SMD-6P | Tube-packed | 5kV | 2us | -55℃~+110℃ | 2us | 50mA | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627M(LF1,E | TOSHIBA | 150mA 5kV 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17590400 | SMD-4P | Tube-packed | 5kV | 30us | -55℃~+110℃ | 60us | 150mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FODM1009R2 | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891170 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 8.5us@2mA,100Ω | -40℃~+110℃ | 5.7us@2mA,100Ω | 50mA | 1 | 1.4V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0701V | onsemi | 2.5kV 60mA 1 1.25V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891335 | SOIC-8 | Tube-packed | 2.5kV | - | -40℃~+85℃ | - | 60mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC8204SM | onsemi | 400V 4.17kV 100mA 100mV@0.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C184817 | SMD-6P | Tube-packed | 4.17kV | - | -40℃~+100℃ | - | 100mA | 1 | 1.15V | 400V | 100mV@0.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11AA4SR2M | onsemi | 100V 4.17kV 50mA 1 1.17V AC,DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C258234 | SMD-6P | Tape & Reel (TR) | 4.17kV | - | -40℃~+100℃ | - | 50mA | 1 | 1.17V | 100V | - | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C575337 | SOP-8-2.54mm | Tape & Reel (TR) | 5kV | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 2 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1102 | Vishay Intertech | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-6-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C540966 | SOP-6-300mil | Tape & Reel (TR) | 5kV | - | -55℃~+100℃ | - | 50mA | 1 | 1.25V | 80V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575339 | DIP-8 | Tube-packed | 5kV | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 2 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCT6 | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C258260 | DIP-8 | Tube-packed | 5kV | - | -55℃~+100℃ | - | 30mA | 2 | 1.2V | 85V | 150mV@2mA,16mA | 3V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL357N(A)(TA)-VG | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C359074 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 4us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP521-4GR | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C191333 | DIP-16 | Tube-packed | 5.3kV | 3us@2mA,100Ω | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 4 | 1.15V | 55V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD814ASD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C258231 | SMD-4P | Tape & Reel (TR) | 5kV | 3us@2mA,100Ω | -55℃~+105℃ | 4us@2mA,100Ω | 50mA | 1 | 1.2V | 70V | 100mV@1mA,20mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY173M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C391249 | DIP-6 | Tube-packed | 4.17kV | 3.5us | -40℃~+100℃ | 4us | 50mA | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-8141 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C10815 | DIP-4 | Tube-packed | 5kV | 53us@10mA,100Ω | -30℃~+100℃ | 60us@10mA,100Ω | 80mA | 1 | 1.2V | 35V | 800mV@5mA,20mA | - | Darlington transistor | AC,DC | ||
| Min: 10 Mult: 10 | 0 | EL816C-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181881 | DIP-4 | Tube-packed | 5kV | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL817(B)(ETN)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C183802 | DIP-4 | Tube-packed | 5kV | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LTV-1009-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C710299 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 4.7us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | 50mA | 1 | 1.25V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC |