Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2533-000E | Broadcom Limited | 3.75kV 8mA 2 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17656431 | DIP-8 | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS2381-1Y-F3-W-AX | RENESAS | 5kV 50mA 1 1.1V LSOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17617939 | LSOP-4-2.54mm | Tape & Reel (TR) | -40℃~+115℃ | 5kV | 50mA | 1 | 1.1V | 4us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PC457L0YIP0F | Sharp Microelectronics | 3.75kV 8mA 1 1.7V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17616342 | SOIC-5-175mil | Tape & Reel (TR) | -55℃~+85℃ | 3.75kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2811-1-F3-K-A | RENESAS | 2.5kV 40mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17639582 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+100℃ | 2.5kV | 40mA | 1 | 1.15V | 4us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0530 | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17584354 | SO-8 | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M49U-500E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17556635 | SOIC-5-175mil | Tape & Reel (TR) | -40℃~+125℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M701-000E | Broadcom Limited | 60mA 3.75kV 1 1.4V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17562859 | SOIC-5-175mil | Tube-packed | -40℃~+85℃ | 3.75kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4534-520E | Broadcom Limited | 5kV 8mA 2 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17565696 | SMD-8P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP185(BL-TPL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17693149 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.25V | 2us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-5211T-000E | Broadcom Limited | 5kV 8mA 2 1.55V SO-12 Transistor, Photovoltaic Output Optoisolators ROHS | C17546302 | SO-12 | Bag-packed | -40℃~+125℃ | 5kV | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| FOD817 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C900904 | PDIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 4us@2mA,100Ω | 3us@2mA,100Ω | 70V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| PS2561L-1-V-F3-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17267998 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 50mA | 1 | 1.17V | 3us | 5us | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 4N32SMT&R | Isocom Components | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C6176064 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS617AT | Vishay Intertech | 80V 3.75kV 50mA 250mV@2.5mA,5mA 1 6V 1.18V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C144863 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.18V | 3us@2mA,100Ω | 3us@2mA,100Ω | 80V | 250mV@2.5mA,5mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS2705-1 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176642 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISP817XA | Isocom Components | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20087874 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S2752QKCSP-1000N#KC0 | RENESAS | Transistor, Photovoltaic Output Optoisolators ROHS | C20353970 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| IS281 | Isocom Components | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C19711746 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLP292(E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17292085 | SOIC-4-4.55mm | Tube-packed | -55℃~+125℃ | 3.75kV | 50mA | 1 | 1.25V | 2us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2733-1-V-A | RENESAS | 2.5kV 150mA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17491390 | SOP-4 | Bag-packed | -55℃~+100℃ | 2.5kV | 150mA | 1 | 1.15V | 100us | 100us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW138-300E | Broadcom Limited | 5kV 60mA 1 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17681944 | SMD-8P | Tube-packed | -40℃~+85℃ | 5kV | 60mA | 1 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8302L-AX | RENESAS | 5kV 8mA 1 1.6V SDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17644981 | SDIP-6 | Bag-packed | -55℃~+110℃ | 5kV | 8mA | 1 | 1.6V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-100 | HVM Technology, Inc. | 10kV 1 4V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17493215 | DIP-4 | Box-packed | -40℃~+85℃ | 10kV | - | 1 | 4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8802-1-AX | RENESAS | 2.5kV 8mA 1 1.7V SSOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17393045 | SSOP-8 | Bag-packed | -55℃~+100℃ | 2.5kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 1500
| Not available now | EL817S(C)(TU)(CY)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C779462 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 18us@2mA,100Ω | 18us@2mA,100Ω | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC |